Технически документи
Спецификации
Brand
RS ProAbsolute Maximum Temperature Measurement
+500°C
Temperature Scale
Centigrade, Fahrenheit
Absolute Minimum Temperature Measurement
-20°C
Best Accuracy
±2 %
Distance to spot Ratio
10:1
Emissivity
0.17 → 1, Adjustable
Model Number p
1327
Model Number (p)
1327
Resolution
0.1 °C
Data Storage
Yes
Length
46mm
Width
118mm
Height
172mm
Weight
220g
Distrelec Product Id
30391440
Страна на произход
Taiwan, Province Of China
Детайли за продукта
RS PRO Remote Temperature Measurement (Non-Contact) Infrared Thermometer
RS PRO 1327 is a pocket-sized, easy-to-use pistol grip IR thermometer (sometimes called laser thermometers or non-contact thermometers) for making surface temperature measurements. It has a built-in laser to assist in sighting the sensor. Its Liquid Crystal Display has a backlight function which can be turned on to assist measurements made in dark places. Other features which maximise operating convenience include reading auto-hold, auto power-off and maximum and minimum readings. The instrument does not rely on physical contact with the object which is having its temperature taken but measures the radiated infrared energy emanating from that object. This enables temperature measurements to be made of items such as rotating machinery, busbars carrying electric current, or inaccessible objects which would be difficult or hazardous to touch.
RS PRO have a range of IR thermometers that are robust and versatile and will suit all your requirements. The whole range has been RS approved meaning they are cost effective and high quality you can rely on.
Features and Benefits:
Built-in laser sighting
Backlit LCD display
Auto HOLD
MAX / MIN reading
Adjustable emissivity
High/Low audible and visible alarm (presettable)
Data memory (50 measurements) and read function
Dimensions 172 x 118 x 46 mm
Weight 220 g
Typical Applications
These types of thermometers read thermal radiation emitted from any given object where a probe is not appropriate. They can be found in:
Food preparation
Safety and Fire inspections
Plastic moulding
Asphalt, Marine and Screen Printing
Measure ink and dryer temperature
Diesel and Fleet maintenance
FAQs
Are infrared thermometers dangerous?
IR thermometers are not harmful, they do not emit radiation, only measure it like a digital camera.
Supplied with
PP3 battery, wrist strap, belt holster, user manual
€ 83,62
€ 83,62 Всеки (ex VAT)
Calibration type
No Calibration
1
€ 83,62
€ 83,62 Всеки (ex VAT)
Calibration type
No Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProAbsolute Maximum Temperature Measurement
+500°C
Temperature Scale
Centigrade, Fahrenheit
Absolute Minimum Temperature Measurement
-20°C
Best Accuracy
±2 %
Distance to spot Ratio
10:1
Emissivity
0.17 → 1, Adjustable
Model Number p
1327
Model Number (p)
1327
Resolution
0.1 °C
Data Storage
Yes
Length
46mm
Width
118mm
Height
172mm
Weight
220g
Distrelec Product Id
30391440
Страна на произход
Taiwan, Province Of China
Детайли за продукта
RS PRO Remote Temperature Measurement (Non-Contact) Infrared Thermometer
RS PRO 1327 is a pocket-sized, easy-to-use pistol grip IR thermometer (sometimes called laser thermometers or non-contact thermometers) for making surface temperature measurements. It has a built-in laser to assist in sighting the sensor. Its Liquid Crystal Display has a backlight function which can be turned on to assist measurements made in dark places. Other features which maximise operating convenience include reading auto-hold, auto power-off and maximum and minimum readings. The instrument does not rely on physical contact with the object which is having its temperature taken but measures the radiated infrared energy emanating from that object. This enables temperature measurements to be made of items such as rotating machinery, busbars carrying electric current, or inaccessible objects which would be difficult or hazardous to touch.
RS PRO have a range of IR thermometers that are robust and versatile and will suit all your requirements. The whole range has been RS approved meaning they are cost effective and high quality you can rely on.
Features and Benefits:
Built-in laser sighting
Backlit LCD display
Auto HOLD
MAX / MIN reading
Adjustable emissivity
High/Low audible and visible alarm (presettable)
Data memory (50 measurements) and read function
Dimensions 172 x 118 x 46 mm
Weight 220 g
Typical Applications
These types of thermometers read thermal radiation emitted from any given object where a probe is not appropriate. They can be found in:
Food preparation
Safety and Fire inspections
Plastic moulding
Asphalt, Marine and Screen Printing
Measure ink and dryer temperature
Diesel and Fleet maintenance
FAQs
Are infrared thermometers dangerous?
IR thermometers are not harmful, they do not emit radiation, only measure it like a digital camera.
Supplied with
PP3 battery, wrist strap, belt holster, user manual