RS PRO 1316 Wired Digital Thermometer, E, J, K, N, R, S, T Probe, 2 Input(s), +1090 (J) °C, +1300 (N) °C, +1370 (K) °C,

Номер на артикул на RS: 123-2214Марка: RS PRODistrelec Article No.: 30405191
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Absolute Maximum Temperature Measurement

+1090 (J) °C, +1300 (N) °C, +1370 (K) °C, +1598 (E) °F, +1767 (R) °C, +1767 (S) °C, +1994 (J) °F, +1999.9 (K) °F, +1999.9 (N) °F, +1999.9 (R) °F, +1999.9 (S) °F, +400 (T) °C, +752 (T) °F, +870 (E) °C

Model Number

1316

Thermometer Type

Wired

Probe Type

E, J, K, N, R, S, T

Best Accuracy

±0.05 %

Number of Temperature Inputs

2

Resolution

0.1 K

Data Storage

Yes

Length

72mm

Width

35mm

Height

150mm

Temperature Scale

Centigrade, Fahrenheit, Kelvin

Minimum/Maximum Recordings

Yes

Weight

235g

Battery Type

AAA

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS PRO Data Logger Digital Thermometer, 2-channel

RS PRO 1316 is a great value, high accuracy 2-channel digital thermometer for use with J, K, T, E, N, R and S-type thermocouples as a temperature sensor. A digital thermometer can measure temperature to a decimal point rather than a whole number meaning its results are more accurate. The RS PRO 1316 data logger thermometer is ideal for areas where accurate temperature readings are required in applications such as medical, pharmaceutical, food and environmental testing.

Features and Benefits:

  • 77500 data logging capacity with Windows software (supplied)

  • Warning alarm with High/Low setting

  • MAX/MIN with time

  • MAX-MIN-Average function

  • Display hold

  • °C /°F / °K selectable

  • Backlit LCD display – for easy reading

  • Dual input function T1/T2 temperature display

  • USB connection port – for connecting with you computer

  • Highly accurate thermometers with selectable thermocouple types K, J, E, T, R, S and N

  • Auto power off after 30 minutes if no key is pressed

  • Power source 6 x AAA batteries

  • Battery life approximately 80 hours

  • Dimensions 152 x 72 x 37 mm

  • Weight 235 g (approximately)

Typical Applications

Digital thermometers are accurate and easy to use test and measurement devices. Calibration is highly recommended for professional applications which require an accurate reading. Handheld thermometers are great for portability, whereas panel-mount devices are a more permanent solution. Uses for Digital Thermometers:

  • Food industry

  • Hygiene testing

  • Industrial maintenance

  • Heating & ventilation

  • Scientific research

  • Medical testing

  • General purpose temperature monitoring

Supplied with

AAA batteries (x6), user manual, CD software, optical USB interface cable

€ 213,54

€ 213,54 Всеки (ex VAT)

RS PRO 1316 Wired Digital Thermometer, E, J, K, N, R, S, T Probe, 2 Input(s), +1090 (J) °C, +1300 (N) °C, +1370 (K) °C,

Calibration type

€ 213,54

€ 213,54 Всеки (ex VAT)

RS PRO 1316 Wired Digital Thermometer, E, J, K, N, R, S, T Probe, 2 Input(s), +1090 (J) °C, +1300 (N) °C, +1370 (K) °C,

Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Absolute Maximum Temperature Measurement

+1090 (J) °C, +1300 (N) °C, +1370 (K) °C, +1598 (E) °F, +1767 (R) °C, +1767 (S) °C, +1994 (J) °F, +1999.9 (K) °F, +1999.9 (N) °F, +1999.9 (R) °F, +1999.9 (S) °F, +400 (T) °C, +752 (T) °F, +870 (E) °C

Model Number

1316

Thermometer Type

Wired

Probe Type

E, J, K, N, R, S, T

Best Accuracy

±0.05 %

Number of Temperature Inputs

2

Resolution

0.1 K

Data Storage

Yes

Length

72mm

Width

35mm

Height

150mm

Temperature Scale

Centigrade, Fahrenheit, Kelvin

Minimum/Maximum Recordings

Yes

Weight

235g

Battery Type

AAA

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS PRO Data Logger Digital Thermometer, 2-channel

RS PRO 1316 is a great value, high accuracy 2-channel digital thermometer for use with J, K, T, E, N, R and S-type thermocouples as a temperature sensor. A digital thermometer can measure temperature to a decimal point rather than a whole number meaning its results are more accurate. The RS PRO 1316 data logger thermometer is ideal for areas where accurate temperature readings are required in applications such as medical, pharmaceutical, food and environmental testing.

Features and Benefits:

  • 77500 data logging capacity with Windows software (supplied)

  • Warning alarm with High/Low setting

  • MAX/MIN with time

  • MAX-MIN-Average function

  • Display hold

  • °C /°F / °K selectable

  • Backlit LCD display – for easy reading

  • Dual input function T1/T2 temperature display

  • USB connection port – for connecting with you computer

  • Highly accurate thermometers with selectable thermocouple types K, J, E, T, R, S and N

  • Auto power off after 30 minutes if no key is pressed

  • Power source 6 x AAA batteries

  • Battery life approximately 80 hours

  • Dimensions 152 x 72 x 37 mm

  • Weight 235 g (approximately)

Typical Applications

Digital thermometers are accurate and easy to use test and measurement devices. Calibration is highly recommended for professional applications which require an accurate reading. Handheld thermometers are great for portability, whereas panel-mount devices are a more permanent solution. Uses for Digital Thermometers:

  • Food industry

  • Hygiene testing

  • Industrial maintenance

  • Heating & ventilation

  • Scientific research

  • Medical testing

  • General purpose temperature monitoring

Supplied with

AAA batteries (x6), user manual, CD software, optical USB interface cable