RS PRO 12W Plug In Power Supply 24V dc Output, 0 → 500mA Output

Номер на артикул на RS: 903-7032Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Plug Type

2-Pin Euro

Output Voltage

24V dc

Input Voltage

90 → 264V ac

Output Current

0 → 500mA

Maximum Temperature

+40°C

Output Connector

2.1 x 5.5 x 11 mm Centre Positive

Input Connector

Euro Plugtop

Number of Outputs

1

Power Rating

12W

Cable Length

1.83m

Standards Met

CE, EN 55022 Class B, EN 61000-11, EN 61000-2, EN 61000-3, EN 61000-3-2, EN 61000-3-3, EN 61000-4, EN 61000-6, EN 61000-8, TUV EN 60950-1, UL 60950-1

Efficiency

82%

Series

ECPE-12 EU

Length

46mm

Depth

70mm

Minimum Temperature

0°C

Energy Efficiency Level

VI

Type

Switched Mode Power Supply

Width

72mm

Страна на произход

China

Детайли за продукта

RS Plug-In Switch Mode Power Supply - ECPE Euro Series

Reliable & robust range of RS Pro plug-in power supplies suitable for a wide variety of applications. Comes complete with automatic short circuit & overload protection and recovery to ensure a safe installation. Can be easily used in a static or mobile application thanks to a lightweight & durable compact casing.

Class II rated range of power supplies
UL60950-1 & TUV EN60950-1 approved
Complies with EN55022 Class B & EN61000-3-2, 3

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

RS PRO 12W Plug In Power Supply 24V dc Output, 0 → 500mA Output

P.O.A.

RS PRO 12W Plug In Power Supply 24V dc Output, 0 → 500mA Output
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Plug Type

2-Pin Euro

Output Voltage

24V dc

Input Voltage

90 → 264V ac

Output Current

0 → 500mA

Maximum Temperature

+40°C

Output Connector

2.1 x 5.5 x 11 mm Centre Positive

Input Connector

Euro Plugtop

Number of Outputs

1

Power Rating

12W

Cable Length

1.83m

Standards Met

CE, EN 55022 Class B, EN 61000-11, EN 61000-2, EN 61000-3, EN 61000-3-2, EN 61000-3-3, EN 61000-4, EN 61000-6, EN 61000-8, TUV EN 60950-1, UL 60950-1

Efficiency

82%

Series

ECPE-12 EU

Length

46mm

Depth

70mm

Minimum Temperature

0°C

Energy Efficiency Level

VI

Type

Switched Mode Power Supply

Width

72mm

Страна на произход

China

Детайли за продукта

RS Plug-In Switch Mode Power Supply - ECPE Euro Series

Reliable & robust range of RS Pro plug-in power supplies suitable for a wide variety of applications. Comes complete with automatic short circuit & overload protection and recovery to ensure a safe installation. Can be easily used in a static or mobile application thanks to a lightweight & durable compact casing.

Class II rated range of power supplies
UL60950-1 & TUV EN60950-1 approved
Complies with EN55022 Class B & EN61000-3-2, 3

Може да се интересувате от