Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO 12W Plug-In AC/DC Adapter 5V dc Output, 2.4A Output

Номер на артикул на RS: 124-2194Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Adapter Type

Plug-In Adapter

Plug Type

Australia, European Plug, UK, US

Output Voltage

5V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac

Output Current

2.4A

Maximum Temperature

+40°C

Output Connector

USB Type A

Input Connector

Universal Plug

Number of Outputs

1

Power Rating

12W

Standards Met

CE, EN 55013, EN 55014-1, EN 55014-2, EN 55020, EN 55022, EN 55024, EN 61000-3-2, EN 61000-3-3, EU CoC V5, TUV/GS EN 60950-1, UL 60065

Width

29.45mm

Type

AC/DC Adapter

Depth

44.9mm

Minimum Temperature

-10°C

Energy Efficiency Level

VI

Length

54.8mm

Страна на произход

China

Детайли за продукта

RS PRO Universal plug in power supply

From RS PRO, comes a range of high quality universal plug-in power supply. These universal power supplies are a fantastic plug in power solution as they designed for use in multiple countries. As part of our RS Pro line of power supplies, you are ensured a reliable & robust power solution. This AC/DC unit comes equipped with over voltage, over current & short circuit protection.

Features and benefits:

  • USB Type A, Micro USB Type B, Mini USB Type B, 2.1 x 5.5 x 10 mm Centre Positive and 2.1 x 5.5 x 11 mm Centre positive output connectors offered as part of this range of universal power supplies.

  • Supplied with 4 interchangeable mains plug-heads for use in the UK, Europe, USA, Japan and Australia

  • Energy level of DOE VI

  • Various cable lengths offered in this range

  • Low standby power consumption

Applications

This universal adapter has a range of application use such as;

  • Single-board computers

  • Wireless communications

  • Peripherals

  • Networking

  • Portable equipment

  • Tablets / Smartphones

  • Telecommunication equipment

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

Standards

EU CoC V5 Tier 2 / Energy Star DOE VI

Plug-In Power Supply - RS Pro

Информацията за складовите наличности временно не е налична.

€ 19,42

€ 19,42 Всеки (ex VAT)

RS PRO 12W Plug-In AC/DC Adapter 5V dc Output, 2.4A Output

€ 19,42

€ 19,42 Всеки (ex VAT)

RS PRO 12W Plug-In AC/DC Adapter 5V dc Output, 2.4A Output
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 19,42
5 - 9€ 18,83
10 - 24€ 18,26
25 - 49€ 17,67
50+€ 17,07

Технически документи

Спецификации

Brand

RS Pro

Adapter Type

Plug-In Adapter

Plug Type

Australia, European Plug, UK, US

Output Voltage

5V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac

Output Current

2.4A

Maximum Temperature

+40°C

Output Connector

USB Type A

Input Connector

Universal Plug

Number of Outputs

1

Power Rating

12W

Standards Met

CE, EN 55013, EN 55014-1, EN 55014-2, EN 55020, EN 55022, EN 55024, EN 61000-3-2, EN 61000-3-3, EU CoC V5, TUV/GS EN 60950-1, UL 60065

Width

29.45mm

Type

AC/DC Adapter

Depth

44.9mm

Minimum Temperature

-10°C

Energy Efficiency Level

VI

Length

54.8mm

Страна на произход

China

Детайли за продукта

RS PRO Universal plug in power supply

From RS PRO, comes a range of high quality universal plug-in power supply. These universal power supplies are a fantastic plug in power solution as they designed for use in multiple countries. As part of our RS Pro line of power supplies, you are ensured a reliable & robust power solution. This AC/DC unit comes equipped with over voltage, over current & short circuit protection.

Features and benefits:

  • USB Type A, Micro USB Type B, Mini USB Type B, 2.1 x 5.5 x 10 mm Centre Positive and 2.1 x 5.5 x 11 mm Centre positive output connectors offered as part of this range of universal power supplies.

  • Supplied with 4 interchangeable mains plug-heads for use in the UK, Europe, USA, Japan and Australia

  • Energy level of DOE VI

  • Various cable lengths offered in this range

  • Low standby power consumption

Applications

This universal adapter has a range of application use such as;

  • Single-board computers

  • Wireless communications

  • Peripherals

  • Networking

  • Portable equipment

  • Tablets / Smartphones

  • Telecommunication equipment

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

Standards

EU CoC V5 Tier 2 / Energy Star DOE VI

Plug-In Power Supply - RS Pro