Технически документи
Спецификации
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
European
Output Voltage
24V dc
Input Voltage
100 → 240V ac
Output Current
500mA
Maximum Temperature
+40°C
Output Connector
2.1 x 5.5 mm
Input Connector
2 Pin
Number of Outputs
1
Power Rating
12W
Regulated/Unregulated
Regulated
Cable Length
1.5m
Medical Approved
No
Efficiency
82.96%
MTBF
50000h
Width
29.14mm
Type
AC-DC Power Adapter
Depth
58.1mm
Minimum Temperature
0°C
Energy Efficiency Level
VI
Load Regulation
±5%
Length
60.65mm
Страна на произход
China
€ 13,86
€ 13,86 Всеки (ex VAT)
1
€ 13,86
€ 13,86 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 13,86 |
5 - 9 | € 13,43 |
10 - 24 | € 13,02 |
25 - 49 | € 12,60 |
50+ | € 12,18 |
Технически документи
Спецификации
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
European
Output Voltage
24V dc
Input Voltage
100 → 240V ac
Output Current
500mA
Maximum Temperature
+40°C
Output Connector
2.1 x 5.5 mm
Input Connector
2 Pin
Number of Outputs
1
Power Rating
12W
Regulated/Unregulated
Regulated
Cable Length
1.5m
Medical Approved
No
Efficiency
82.96%
MTBF
50000h
Width
29.14mm
Type
AC-DC Power Adapter
Depth
58.1mm
Minimum Temperature
0°C
Energy Efficiency Level
VI
Load Regulation
±5%
Length
60.65mm
Страна на произход
China