Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO 12VA 2 Output Chassis Mounting Transformer, 5V ac, IEC 61558-2-6

Номер на артикул на RS: 504-735Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Primary Voltage Rating

230V ac

Secondary Voltage Rating

5V ac

Power Rating

12VA

Number of Outputs

2

Mounting Type

Clamp Mount

Primary Winding Resistance

200Ω

Efficiency

87%

Length

59mm

Width

50mm

Depth

50mm

Dimensions

59 x 50 x 50mm

Fixing Hole Diameter

4.7 x 8.7mm

Weight

400g

Minimum Operating Frequency

50Hz

Standards Met

IEC 61558-2-6

Maximum Operating Frequency

60Hz

Minimum Temperature

-30°C

Maximum Temperature

(Ambient) 70°C

Страна на произход

Poland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 28,07

€ 28,07 Всеки (ex VAT)

RS PRO 12VA 2 Output Chassis Mounting Transformer, 5V ac, IEC 61558-2-6

€ 28,07

€ 28,07 Всеки (ex VAT)

RS PRO 12VA 2 Output Chassis Mounting Transformer, 5V ac, IEC 61558-2-6
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 28,07
10 - 24€ 26,94
25 - 49€ 24,98
50 - 99€ 23,29
100+€ 22,14

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Primary Voltage Rating

230V ac

Secondary Voltage Rating

5V ac

Power Rating

12VA

Number of Outputs

2

Mounting Type

Clamp Mount

Primary Winding Resistance

200Ω

Efficiency

87%

Length

59mm

Width

50mm

Depth

50mm

Dimensions

59 x 50 x 50mm

Fixing Hole Diameter

4.7 x 8.7mm

Weight

400g

Minimum Operating Frequency

50Hz

Standards Met

IEC 61558-2-6

Maximum Operating Frequency

60Hz

Minimum Temperature

-30°C

Maximum Temperature

(Ambient) 70°C

Страна на произход

Poland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от