RS PRO 12VA 2 Output Chassis Mounting Transformer, 24V ac, IEC 61558-2-6

Технически документи
Спецификации
Brand
RS ProPrimary Voltage Rating
230V ac
Secondary Voltage Rating
24V ac
Power Rating
12VA
Number of Outputs
2
Mounting Type
Clamp Mount
Primary Winding Resistance
200Ω
Length
59mm
Efficiency
87%
Width
50mm
Depth
50mm
Dimensions
59 x 50 x 50mm
Fixing Hole Diameter
4.7 x 8.7mm
Weight
400g
Minimum Operating Frequency
50Hz
Standards Met
IEC 61558-2-6
Maximum Operating Frequency
60Hz
Maximum Temperature
(Ambient) 70°C
Minimum Temperature
-30°C
Страна на произход
Poland
€ 28,65
€ 28,65 Всеки (ex VAT)
1
€ 28,65
€ 28,65 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
| количество | Единична цена |
|---|---|
| 1 - 9 | € 28,65 |
| 10+ | € 26,16 |
Технически документи
Спецификации
Brand
RS ProPrimary Voltage Rating
230V ac
Secondary Voltage Rating
24V ac
Power Rating
12VA
Number of Outputs
2
Mounting Type
Clamp Mount
Primary Winding Resistance
200Ω
Length
59mm
Efficiency
87%
Width
50mm
Depth
50mm
Dimensions
59 x 50 x 50mm
Fixing Hole Diameter
4.7 x 8.7mm
Weight
400g
Minimum Operating Frequency
50Hz
Standards Met
IEC 61558-2-6
Maximum Operating Frequency
60Hz
Maximum Temperature
(Ambient) 70°C
Minimum Temperature
-30°C
Страна на произход
Poland

