RS PRO 12V White LED Strip Light, 4000 → 4500K Colour Temp, 1m Length

Номер на артикул на RS: 855-5937Марка: RS PRODistrelec Article No.: 30405015
brand-logo

Технически документи

Спецификации

Brand

RS Pro

LED Colours

White

Strip Length

1m

Strip Width

10mm

Voltage Rating

12V

Number of LEDs per Metre

60

Colour Temperature

4000 → 4500K

IP Rating

IP65

Flexible/Rigid

Flexible

Series

LS

Страна на произход

China

Детайли за продукта

RS LS Series Flexible LED Lighting Strips (IP65)

The LS Series is a family of 1 m and 5 m flexible LED strips. Available in a variety of colour options, these flexible LED strips have a self-adhesive back for easy fixing into place. Their flexibility enables them to adjust to different shapes, following curves and corners.

Are they waterproof?

They are encapsulated in a flexible crystal resin with an IP65 rating, making them dust-tight and water resistant. This means that they can be used indoors and outdoors, including areas where they may come into contact with water, for example bathrooms and kitchens.

Where can I use them?

Kitchens
Bathrooms
Automotive
Signage
Guidance lighting
Doorway lighting
Architecture
General purpose lighting

Can I cut them to size?

Yes the LS Series LED strip lights can be cut down to a custom length for your application. Please refer to the datasheet for more information on how to cut the LED strip.

More info:

Number of LEDs: 60 per meter
Wide viewing angle: 120°
IP65 crystal resin
Self-adhesive
Colour options: cool white, warm white, natural white, red, green, blue and yellow
IP20 options are available (e.g. 153-3639)

Warning

Correct electrical polarity needs to be observed, wrong polarity may destroy the strip.

Може да се интересувате от
RS PRO 12V White LED Strip Light, 5500 → 7000K Colour Temp, 1m Length
RS PRO 12V White LED Strip Light, 5500 → 7000K Colour Temp, 1m LengthМарка: RS PRO
€ 22,17Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 23,37

€ 23,37 Всеки (ex VAT)

RS PRO 12V White LED Strip Light, 4000 → 4500K Colour Temp, 1m Length

€ 23,37

€ 23,37 Всеки (ex VAT)

RS PRO 12V White LED Strip Light, 4000 → 4500K Colour Temp, 1m Length
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 1€ 23,37
2 - 4€ 19,19
5+€ 17,09
Може да се интересувате от
RS PRO 12V White LED Strip Light, 5500 → 7000K Colour Temp, 1m Length
RS PRO 12V White LED Strip Light, 5500 → 7000K Colour Temp, 1m LengthМарка: RS PRO
€ 22,17Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

LED Colours

White

Strip Length

1m

Strip Width

10mm

Voltage Rating

12V

Number of LEDs per Metre

60

Colour Temperature

4000 → 4500K

IP Rating

IP65

Flexible/Rigid

Flexible

Series

LS

Страна на произход

China

Детайли за продукта

RS LS Series Flexible LED Lighting Strips (IP65)

The LS Series is a family of 1 m and 5 m flexible LED strips. Available in a variety of colour options, these flexible LED strips have a self-adhesive back for easy fixing into place. Their flexibility enables them to adjust to different shapes, following curves and corners.

Are they waterproof?

They are encapsulated in a flexible crystal resin with an IP65 rating, making them dust-tight and water resistant. This means that they can be used indoors and outdoors, including areas where they may come into contact with water, for example bathrooms and kitchens.

Where can I use them?

Kitchens
Bathrooms
Automotive
Signage
Guidance lighting
Doorway lighting
Architecture
General purpose lighting

Can I cut them to size?

Yes the LS Series LED strip lights can be cut down to a custom length for your application. Please refer to the datasheet for more information on how to cut the LED strip.

More info:

Number of LEDs: 60 per meter
Wide viewing angle: 120°
IP65 crystal resin
Self-adhesive
Colour options: cool white, warm white, natural white, red, green, blue and yellow
IP20 options are available (e.g. 153-3639)

Warning

Correct electrical polarity needs to be observed, wrong polarity may destroy the strip.

Може да се интересувате от
RS PRO 12V White LED Strip Light, 5500 → 7000K Colour Temp, 1m Length
RS PRO 12V White LED Strip Light, 5500 → 7000K Colour Temp, 1m LengthМарка: RS PRO
€ 22,17Всеки (ex VAT)