Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO 12V T1 Sealed Lead Acid Battery, 9Ah

Номер на артикул на RS: 174-8858Марка: RS PRODistrelec Article No.: 30424404
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Capacity

9Ah

Nominal Voltage

12V

Construction

AGM

Terminal Type

T1

Flame Resistant

No

Dimensions

151 x 65 x 93.5mm

Maximum Operating Temperature

+ 50°C

Minimum Operating Temperature

- 20°C

Designed for Cyclic Application

No

Application

Stand by Use

Designed High Rate Application

Yes

Chemistry

Lead Acid

Eurobat Classification

3 to 5 Years

Operating Temperature Range

-20 → +50°C

Brand Range

RS PRO

Weight

2.5kg

Страна на произход

China

Може да се интересувате от
Fiamm 12V Faston F2 Sealed Lead Acid Battery, 9Ah
€ 39,76Всеки (ex VAT)
Yuasa 12V Faston 6.35mm Sealed Lead Acid Battery, 8.5Ah
€ 43,97Всеки (ex VAT)
Fiamm 12V Faston F2 Sealed Lead Acid Battery, 8.4Ah
€ 42,97Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 54,23

€ 54,23 1 Box of 1 (ex VAT)

RS PRO 12V T1 Sealed Lead Acid Battery, 9Ah

€ 54,23

€ 54,23 1 Box of 1 (ex VAT)

RS PRO 12V T1 Sealed Lead Acid Battery, 9Ah
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Fiamm 12V Faston F2 Sealed Lead Acid Battery, 9Ah
€ 39,76Всеки (ex VAT)
Yuasa 12V Faston 6.35mm Sealed Lead Acid Battery, 8.5Ah
€ 43,97Всеки (ex VAT)
Fiamm 12V Faston F2 Sealed Lead Acid Battery, 8.4Ah
€ 42,97Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Capacity

9Ah

Nominal Voltage

12V

Construction

AGM

Terminal Type

T1

Flame Resistant

No

Dimensions

151 x 65 x 93.5mm

Maximum Operating Temperature

+ 50°C

Minimum Operating Temperature

- 20°C

Designed for Cyclic Application

No

Application

Stand by Use

Designed High Rate Application

Yes

Chemistry

Lead Acid

Eurobat Classification

3 to 5 Years

Operating Temperature Range

-20 → +50°C

Brand Range

RS PRO

Weight

2.5kg

Страна на произход

China

Може да се интересувате от
Fiamm 12V Faston F2 Sealed Lead Acid Battery, 9Ah
€ 39,76Всеки (ex VAT)
Yuasa 12V Faston 6.35mm Sealed Lead Acid Battery, 8.5Ah
€ 43,97Всеки (ex VAT)
Fiamm 12V Faston F2 Sealed Lead Acid Battery, 8.4Ah
€ 42,97Всеки (ex VAT)