RS PRO, 1.2V, SC, NiMH Rechargeable Battery, 3Ah

Технически документи
Спецификации
Brand
RS ProSize
SC
Nominal Voltage
1.2V
Capacity
3Ah
Chemistry
NiMH
Terminal Type
Tagged
Operating Temperature Range
-10 → +60°C
Страна на произход
Taiwan, Province Of China
Детайли за продукта
RS, Continuous Charge Tagged
For continuous charge applications
Voltage 1.2V
NiMH Rechargeable Industrial Batteries
Improved performance over NiCd batteries.
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProSize
SC
Nominal Voltage
1.2V
Capacity
3Ah
Chemistry
NiMH
Terminal Type
Tagged
Operating Temperature Range
-10 → +60°C
Страна на произход
Taiwan, Province Of China
Детайли за продукта
RS, Continuous Charge Tagged
For continuous charge applications
Voltage 1.2V
NiMH Rechargeable Industrial Batteries
Improved performance over NiCd batteries.