RS PRO 12V NiCd Rechargeable Battery Pack, 1.8Ah - Pack of 1

Технически документи
Спецификации
Brand
RS ProChemistry
NiCd
Nominal Voltage
12V
Number of Cells
10
Capacity
1.8Ah
Terminal Type
Tags
Size
CS
Brand Range
RS PRO
Operating Temperature Range
-20 → +60°C
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
60°C
Number of Batteries Supplied
1
Детайли за продукта
RS Pro Industrial Batteries
RS Pro Industrial Rechargeable Batteries are designed with a quality in mind. They provide a safe and long life operation. Batteries are available in various types and voltage options.
Features & Benefits
Available in various voltage & type options
Long Life Operation
€ 79,56
€ 79,56 Всеки (ex VAT)
1
€ 79,56
€ 79,56 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProChemistry
NiCd
Nominal Voltage
12V
Number of Cells
10
Capacity
1.8Ah
Terminal Type
Tags
Size
CS
Brand Range
RS PRO
Operating Temperature Range
-20 → +60°C
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
60°C
Number of Batteries Supplied
1
Детайли за продукта
RS Pro Industrial Batteries
RS Pro Industrial Rechargeable Batteries are designed with a quality in mind. They provide a safe and long life operation. Batteries are available in various types and voltage options.
Features & Benefits
Available in various voltage & type options
Long Life Operation