RS PRO 12oz Blue Yarn Mop Head

Номер на артикул на RS: 560-767Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Type

Yarn Mop Head

Material

Yarn

Colour

Blue

Size

12oz

Детайли за продукта

RS PRO Pure Yarn Mop Heads

A range of RS PRO mop heads which have been made from thick absorbent cotton. These mop heads are ideal for everyday use and suitable for cleaning all types of hard flooring.

Mop heads can be attached to mop handles and are used to clean floors within domestic, commercial and industrial environments. They can be made from different materials and some mops have a yarn ply which indicates the number of fibres that have been twisted together to make a single strand.

These mops heads feature a colour coded plastic socket for use in certain areas to prevent cross contamination:

Colour coded mop heads include:
560-763 -Yellow socket mop head
560-767 - Blue Socket mop head
560-773 - Red socket mop head
560-779 - Green socket mop head

RS PRO offers a range of domestic and commercial cleaning equipment including mop heads and mop handles at competitive pricing. Whatever your cleaning and janitorial requirements, we have the equipment to suit your needs.

Features and Benefits:

  • Pure yarn plastic socket mop head

  • Highly durable

  • CHSA Approved – Cleaning & Hygiene Suppliers Association

  • Colour coded hygiene system

  • Can be used with aluminium or wooden handles

FAQs

What is colour coded cleaning?

Generally, the colour coded range is made up of colours representing certain areas within a facility. By designating colours to cleaning equipment this reduces the spread of germs across each area and therefore increases hygiene through that facility or business.

Може да се интересувате от
Blue plastic socket cotton mop head
P.O.A.Всеки (ex VAT)
Blue hygiene socket mop head
P.O.A.Всеки (ex VAT)
RS PRO 12oz White Yarn Mop Head
€ 4,70Всеки (ex VAT)

P.O.A.

RS PRO 12oz Blue Yarn Mop Head

P.O.A.

RS PRO 12oz Blue Yarn Mop Head

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
Blue plastic socket cotton mop head
P.O.A.Всеки (ex VAT)
Blue hygiene socket mop head
P.O.A.Всеки (ex VAT)
RS PRO 12oz White Yarn Mop Head
€ 4,70Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Type

Yarn Mop Head

Material

Yarn

Colour

Blue

Size

12oz

Детайли за продукта

RS PRO Pure Yarn Mop Heads

A range of RS PRO mop heads which have been made from thick absorbent cotton. These mop heads are ideal for everyday use and suitable for cleaning all types of hard flooring.

Mop heads can be attached to mop handles and are used to clean floors within domestic, commercial and industrial environments. They can be made from different materials and some mops have a yarn ply which indicates the number of fibres that have been twisted together to make a single strand.

These mops heads feature a colour coded plastic socket for use in certain areas to prevent cross contamination:

Colour coded mop heads include:
560-763 -Yellow socket mop head
560-767 - Blue Socket mop head
560-773 - Red socket mop head
560-779 - Green socket mop head

RS PRO offers a range of domestic and commercial cleaning equipment including mop heads and mop handles at competitive pricing. Whatever your cleaning and janitorial requirements, we have the equipment to suit your needs.

Features and Benefits:

  • Pure yarn plastic socket mop head

  • Highly durable

  • CHSA Approved – Cleaning & Hygiene Suppliers Association

  • Colour coded hygiene system

  • Can be used with aluminium or wooden handles

FAQs

What is colour coded cleaning?

Generally, the colour coded range is made up of colours representing certain areas within a facility. By designating colours to cleaning equipment this reduces the spread of germs across each area and therefore increases hygiene through that facility or business.

Може да се интересувате от
Blue plastic socket cotton mop head
P.O.A.Всеки (ex VAT)
Blue hygiene socket mop head
P.O.A.Всеки (ex VAT)
RS PRO 12oz White Yarn Mop Head
€ 4,70Всеки (ex VAT)