RS PRO 12mm 419mm Hose Reel 280 bar 69m Length, Free Standing

Номер на артикул на RS: 796-2611Марка: RS PRO
brand-logo
Преглед на всички в Макари за маркучи

Технически документи

Спецификации

Brand

RS Pro

Hose Inner Diameter

12mm

Hose Included

No

Reel Diameter

419mm

Hose Length

69m

Maximum Working Pressure

280 bar

Inlet Connection Size

1/2in

Mounting

Free Standing

Retraction Operation

Manual

Height

432mm

Страна на произход

United States

Детайли за продукта

Hand Cranked Hose Reel

Fabricated from heavy gauge steel, durable powder coated
Designed for HD use and longer hose lengths
Adjustable spool rotation drag, eliminates hose backlash when unwinding
Nickel plated swivel with O-Ring seals
Full flow shaft and ball bearing swivel
Permanently lubricated dual main bearings
Lock pin to prevent spool rotation when reel is not in use

Може да се интересувате от

€ 831,63

€ 831,63 Всеки (ex VAT)

RS PRO 12mm 419mm Hose Reel 280 bar 69m Length, Free Standing

€ 831,63

€ 831,63 Всеки (ex VAT)

RS PRO 12mm 419mm Hose Reel 280 bar 69m Length, Free Standing

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Hose Inner Diameter

12mm

Hose Included

No

Reel Diameter

419mm

Hose Length

69m

Maximum Working Pressure

280 bar

Inlet Connection Size

1/2in

Mounting

Free Standing

Retraction Operation

Manual

Height

432mm

Страна на произход

United States

Детайли за продукта

Hand Cranked Hose Reel

Fabricated from heavy gauge steel, durable powder coated
Designed for HD use and longer hose lengths
Adjustable spool rotation drag, eliminates hose backlash when unwinding
Nickel plated swivel with O-Ring seals
Full flow shaft and ball bearing swivel
Permanently lubricated dual main bearings
Lock pin to prevent spool rotation when reel is not in use

Може да се интересувате от