Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO 12MHz Crystal ±30ppm 2-Pin 11.35 x 5 x 3.5mm

Номер на артикул на RS: 144-1035Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Standard Frequency

12MHz

Mounting Type

Through Hole

Load Capacitance

18pF

Pin Count

2

Length

11.35mm

Width

5mm

Height

3.5mm

Dimensions

11.35 x 5 x 3.5mm

Frequency Tolerance

±30ppm

Frequency Stability

±50ppm

Series Resistance

50Ω

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-20°C

Страна на произход

China

Детайли за продукта

RS Pro AB Microprocessor Crystals, 10.3mm x 5mm

From RS Pro, these through hole microprocessor crystal units feature a maximum height of 3.5 mm with through hole mounting.

Product Applications:

These microprocessor crystal units are suitable for clock and timing applications and act as an excellent clock signal generator for CPUs. They are also suitable for communication and networking applications.

Може да се интересувате от
QANTEK 12MHz Crystal ±20ppm HC-49/U-S 2-Pin 11.05 x 4.65 x 3.5mm
€ 0,193Each (In a Bag of 10) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 4,97

€ 0,199 Each (In a Pack of 25) (ex VAT)

RS PRO 12MHz Crystal ±30ppm 2-Pin 11.35 x 5 x 3.5mm

€ 4,97

€ 0,199 Each (In a Pack of 25) (ex VAT)

RS PRO 12MHz Crystal ±30ppm 2-Pin 11.35 x 5 x 3.5mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
25 - 50€ 0,199€ 4,97
75 - 100€ 0,188€ 4,70
125 - 225€ 0,17€ 4,25
250 - 350€ 0,152€ 3,80
375+€ 0,138€ 3,44
Може да се интересувате от
QANTEK 12MHz Crystal ±20ppm HC-49/U-S 2-Pin 11.05 x 4.65 x 3.5mm
€ 0,193Each (In a Bag of 10) (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Standard Frequency

12MHz

Mounting Type

Through Hole

Load Capacitance

18pF

Pin Count

2

Length

11.35mm

Width

5mm

Height

3.5mm

Dimensions

11.35 x 5 x 3.5mm

Frequency Tolerance

±30ppm

Frequency Stability

±50ppm

Series Resistance

50Ω

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-20°C

Страна на произход

China

Детайли за продукта

RS Pro AB Microprocessor Crystals, 10.3mm x 5mm

From RS Pro, these through hole microprocessor crystal units feature a maximum height of 3.5 mm with through hole mounting.

Product Applications:

These microprocessor crystal units are suitable for clock and timing applications and act as an excellent clock signal generator for CPUs. They are also suitable for communication and networking applications.

Може да се интересувате от
QANTEK 12MHz Crystal ±20ppm HC-49/U-S 2-Pin 11.05 x 4.65 x 3.5mm
€ 0,193Each (In a Bag of 10) (ex VAT)