RS PRO 1.2kΩ Carbon Film Resistor 1W ±5%

Технически документи
Спецификации
Brand
RS ProResistance
1.2kΩ
Power Rating
1W
Tolerance
±5%
Technology
Carbon Film
Series
RS
Package/Case
0932
Temperature Coefficient
-500 → +350ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Carbon Film Resistors 1W
The RS series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.
€ 42,66
€ 0,171 Each (Supplied as a Tape) (ex VAT)
Производствен пакет (Лента)
250
€ 42,66
€ 0,171 Each (Supplied as a Tape) (ex VAT)
Производствен пакет (Лента)
250
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Лента |
---|---|---|
250 - 490 | € 0,171 | € 1,71 |
500 - 990 | € 0,152 | € 1,52 |
1000 - 2490 | € 0,132 | € 1,32 |
2500+ | € 0,112 | € 1,12 |
Технически документи
Спецификации
Brand
RS ProResistance
1.2kΩ
Power Rating
1W
Tolerance
±5%
Technology
Carbon Film
Series
RS
Package/Case
0932
Temperature Coefficient
-500 → +350ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Carbon Film Resistors 1W
The RS series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.