RS PRO 1.2kΩ Carbon Film Resistor 0.5W ±5%

Номер на артикул на RS: 739-8755Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Resistance

1.2kΩ

Power Rating

0.5W

Tolerance

±5%

Technology

Carbon Film

Series

RS

Package/Case

0623

Temperature Coefficient

-500 → +350ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Carbon Film Resistors 0.5W - Full Bandolier (1KΩ to 9M1Ω)

The RS series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.

Може да се интересувате от
Arcol 1.2kΩ Carbon Composition Resistor 0.5W ±5% RCC050 1K2 J
P.O.A.Each (In a Pack of 25) (ex VAT)
RS PRO 1.2kΩ Carbon Film Resistor 0.5W ±5%
€ 0,166Each (In a Pack of 10) (ex VAT)

€ 57,27

€ 0,011 Each (In a Pack of 5000) (ex VAT)

RS PRO 1.2kΩ Carbon Film Resistor 0.5W ±5%

€ 57,27

€ 0,011 Each (In a Pack of 5000) (ex VAT)

RS PRO 1.2kΩ Carbon Film Resistor 0.5W ±5%

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Опаковка
5000 - 5000€ 0,011€ 57,27
10000 - 10000€ 0,009€ 45,82
15000 - 15000€ 0,008€ 40,09
20000 - 20000€ 0,007€ 34,36
25000+€ 0,006€ 28,64
Може да се интересувате от
Arcol 1.2kΩ Carbon Composition Resistor 0.5W ±5% RCC050 1K2 J
P.O.A.Each (In a Pack of 25) (ex VAT)
RS PRO 1.2kΩ Carbon Film Resistor 0.5W ±5%
€ 0,166Each (In a Pack of 10) (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Resistance

1.2kΩ

Power Rating

0.5W

Tolerance

±5%

Technology

Carbon Film

Series

RS

Package/Case

0623

Temperature Coefficient

-500 → +350ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Carbon Film Resistors 0.5W - Full Bandolier (1KΩ to 9M1Ω)

The RS series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.

Може да се интересувате от
Arcol 1.2kΩ Carbon Composition Resistor 0.5W ±5% RCC050 1K2 J
P.O.A.Each (In a Pack of 25) (ex VAT)
RS PRO 1.2kΩ Carbon Film Resistor 0.5W ±5%
€ 0,166Each (In a Pack of 10) (ex VAT)