RS PRO 12.7mm Steel Spring Clip, 21.03mm x 7.94mm x 24.61mm, 6BA

Технически документи
Спецификации
Brand
RS ProClip Diameter
12.7mm
Overall Width
21.03mm
Height
7.94mm
Depth
24.61mm
Coating Colour
White
Fixing Hole Diameter
6BA
Material
Steel
Coating Material
Nylon
Страна на произход
United Kingdom
Детайли за продукта
RS PRO Spring Clips, Nylon Coated Steel
From the trusted RS PRO brand, this nylon coated spring clip is highly versatile. With a solid steel construction, the clip is easily mounted by a screw hole. Once in place, it can be used to secure tools, pipes or hose by simply clicking them into place. The nylon coating assures that the clamp is less likely to scratch or damage anything being inserted into it.
Features and Benefits
Nylon coated steel gives excellent scratch protection
Temperature range: 0°C to 60°C
Ideal for use as tool retaining clips etc
Applications
These steel spring clips are suitable for a number of applications. Though they are not strictly designed to be pipe clips, they can function as such. However, the flexibility of the metal clips is designed for things to be inserted and taken out at will, rather than held in place permanently. As such they are more suitable for holding tools or for a custom cable organization solution.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to fixings, fittings and fasteners, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist fasteners and couplers to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
€ 44,53
€ 1,781 Each (In a Pack of 25) (ex VAT)
25
€ 44,53
€ 1,781 Each (In a Pack of 25) (ex VAT)
Информацията за складовите наличности временно не е налична.
25
Информацията за складовите наличности временно не е налична.
количество | Единична цена | Per Опаковка |
---|---|---|
25 - 100 | € 1,781 | € 44,53 |
125 - 225 | € 1,691 | € 42,26 |
250 - 725 | € 1,604 | € 40,09 |
750+ | € 1,495 | € 37,37 |
Технически документи
Спецификации
Brand
RS ProClip Diameter
12.7mm
Overall Width
21.03mm
Height
7.94mm
Depth
24.61mm
Coating Colour
White
Fixing Hole Diameter
6BA
Material
Steel
Coating Material
Nylon
Страна на произход
United Kingdom
Детайли за продукта
RS PRO Spring Clips, Nylon Coated Steel
From the trusted RS PRO brand, this nylon coated spring clip is highly versatile. With a solid steel construction, the clip is easily mounted by a screw hole. Once in place, it can be used to secure tools, pipes or hose by simply clicking them into place. The nylon coating assures that the clamp is less likely to scratch or damage anything being inserted into it.
Features and Benefits
Nylon coated steel gives excellent scratch protection
Temperature range: 0°C to 60°C
Ideal for use as tool retaining clips etc
Applications
These steel spring clips are suitable for a number of applications. Though they are not strictly designed to be pipe clips, they can function as such. However, the flexibility of the metal clips is designed for things to be inserted and taken out at will, rather than held in place permanently. As such they are more suitable for holding tools or for a custom cable organization solution.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to fixings, fittings and fasteners, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist fasteners and couplers to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.