RS PRO 1.27mm Pitch 68 Way SMT PLCC IC Socket
Номер на артикул на RS: 227-2209Марка: RS PRO

Технически документи
Спецификации
Brand
RS ProIC Socket Type
PLCC Socket
Gender
Female
Number Of Contacts
68
Pitch
1.27mm
Contact Material
Phosphor Bronze
Contact Plating
Tin over Copper
Current Rating
1 Amp
Socket Mounting Type
Surface Mount
€ 22,33
€ 1,175 Each (In a Tube of 19) (ex VAT)
RS PRO 1.27mm Pitch 68 Way SMT PLCC IC Socket
19
€ 22,33
€ 1,175 Each (In a Tube of 19) (ex VAT)
RS PRO 1.27mm Pitch 68 Way SMT PLCC IC Socket
Информацията за складовите наличности временно не е налична.
19
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProIC Socket Type
PLCC Socket
Gender
Female
Number Of Contacts
68
Pitch
1.27mm
Contact Material
Phosphor Bronze
Contact Plating
Tin over Copper
Current Rating
1 Amp
Socket Mounting Type
Surface Mount