RS PRO 12.5W Plug-In AC/DC Adapter 5V dc Output, 2.5A Output

Технически документи
Спецификации
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
Type G
Output Voltage
5V dc
Input Voltage
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac
Output Current
2.5A
Maximum Temperature
+40°C
Output Connector
2.1 x 5.5 x 12 mm Centre Positive
Input Connector
UK Plug
Number of Outputs
1
Power Rating
12.5W
Regulated/Unregulated
Regulated
Cable Length
1.5m
Standards Met
CE Certified
MTBF
50000h
Energy Efficiency Level
VI
Load Regulation
±5%
Length
70mm
Width
50mm
Type
AC/DC Adapter
Depth
77.4mm
Minimum Temperature
0°C
Страна на произход
China
€ 12,48
€ 12,48 Всеки (ex VAT)
1
€ 12,48
€ 12,48 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 12,48 |
5 - 9 | € 12,11 |
10 - 24 | € 11,75 |
25 - 49 | € 11,36 |
50+ | € 10,99 |
Технически документи
Спецификации
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
Type G
Output Voltage
5V dc
Input Voltage
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac
Output Current
2.5A
Maximum Temperature
+40°C
Output Connector
2.1 x 5.5 x 12 mm Centre Positive
Input Connector
UK Plug
Number of Outputs
1
Power Rating
12.5W
Regulated/Unregulated
Regulated
Cable Length
1.5m
Standards Met
CE Certified
MTBF
50000h
Energy Efficiency Level
VI
Load Regulation
±5%
Length
70mm
Width
50mm
Type
AC/DC Adapter
Depth
77.4mm
Minimum Temperature
0°C
Страна на произход
China