RS PRO 1.22mm Tinned Copper Wire, 20.2m Reel

Номер на артикул на RS: 355-057Марка: RS PRODistrelec Article No.: 30404209
brand-logo
Преглед на всички в Меден проводник

Технически документи

Спецификации

Brand

RS Pro

Cross Sectional Area

1.1 mm²

Core Strands

1/1.22 mm

Outer Diameter

1.22mm

Length

20.2m

Finish

Tinned

Wire Style

BS EN13602

Shield Type

Unshielded

Cable Type

Single Core

Страна на произход

United Kingdom

Детайли за продукта

RS Pro Tinned Copper Wire

From RS Pro, a range of tinned copper wire supplied handy plastic spools. The annealed single strand copper wire benefits from a thin tin plating making the copper wires robust and resilient to moisture. Tinned copper wire is particularly useful where excellent electrical conductivity and thermal resistance is required, suitable for use as rewirable fuse links and shorting links. The RS Pro range of copper wire is available in various diameters and AWG sizes. All models are highly reliable and excellent quality.

Features and Benefits

• Excellent corrosion resistance
• Easy to solder
• Longer life than non-tinned copper wire
• Resistant to humidity and damp conditions
• Range of AWG (American Wire Gauge) sizes

Who uses these wires?

Copper is the second most conductive metal in the world after silver. This makes the material extremely useful for the manufacture of conductive components. Tinned copper has many uses in the electrical wiring industry. Due to the materials efficient performance in humid or rainy climates copper wire is an extremely useful in applications where this is a discerning factor. Some of the most common environments are:

• Fuse links
• Panel wiring
• Industrial machinery cranes and forklift trucks
• Automation
• Telecommunications
• Marine applications

What are the benefits of copper?

Being one of the top 5 most used metals around the world. It's no secret copper is widely regarding as the go to choice for wire in electronics. Due to the extremely convenient conductive properties, copper can be used as wires for anything, ranging from network cables up to advanced computer and mobile phone circuit boards.

Може да се интересувате от
RS PRO 1.63mm Tinned Copper Wire, 16 AWG 11.4m Reel
€ 11,37Всеки (ex VAT)
RS PRO 0.91mm Tinned Copper Wire, 19 AWG 34.6m Reel
€ 11,43Всеки (ex VAT)
Block 1.12mm Enamelled Copper Wire, 17 AWG 44m Reel
€ 25,67Всеки (ex VAT)

€ 11,58

€ 11,58 Всеки (ex VAT)

RS PRO 1.22mm Tinned Copper Wire, 20.2m Reel

€ 11,58

€ 11,58 Всеки (ex VAT)

RS PRO 1.22mm Tinned Copper Wire, 20.2m Reel

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 24€ 11,58
25 - 49€ 11,02
50+€ 10,46
Може да се интересувате от
RS PRO 1.63mm Tinned Copper Wire, 16 AWG 11.4m Reel
€ 11,37Всеки (ex VAT)
RS PRO 0.91mm Tinned Copper Wire, 19 AWG 34.6m Reel
€ 11,43Всеки (ex VAT)
Block 1.12mm Enamelled Copper Wire, 17 AWG 44m Reel
€ 25,67Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Cross Sectional Area

1.1 mm²

Core Strands

1/1.22 mm

Outer Diameter

1.22mm

Length

20.2m

Finish

Tinned

Wire Style

BS EN13602

Shield Type

Unshielded

Cable Type

Single Core

Страна на произход

United Kingdom

Детайли за продукта

RS Pro Tinned Copper Wire

From RS Pro, a range of tinned copper wire supplied handy plastic spools. The annealed single strand copper wire benefits from a thin tin plating making the copper wires robust and resilient to moisture. Tinned copper wire is particularly useful where excellent electrical conductivity and thermal resistance is required, suitable for use as rewirable fuse links and shorting links. The RS Pro range of copper wire is available in various diameters and AWG sizes. All models are highly reliable and excellent quality.

Features and Benefits

• Excellent corrosion resistance
• Easy to solder
• Longer life than non-tinned copper wire
• Resistant to humidity and damp conditions
• Range of AWG (American Wire Gauge) sizes

Who uses these wires?

Copper is the second most conductive metal in the world after silver. This makes the material extremely useful for the manufacture of conductive components. Tinned copper has many uses in the electrical wiring industry. Due to the materials efficient performance in humid or rainy climates copper wire is an extremely useful in applications where this is a discerning factor. Some of the most common environments are:

• Fuse links
• Panel wiring
• Industrial machinery cranes and forklift trucks
• Automation
• Telecommunications
• Marine applications

What are the benefits of copper?

Being one of the top 5 most used metals around the world. It's no secret copper is widely regarding as the go to choice for wire in electronics. Due to the extremely convenient conductive properties, copper can be used as wires for anything, ranging from network cables up to advanced computer and mobile phone circuit boards.

Може да се интересувате от
RS PRO 1.63mm Tinned Copper Wire, 16 AWG 11.4m Reel
€ 11,37Всеки (ex VAT)
RS PRO 0.91mm Tinned Copper Wire, 19 AWG 34.6m Reel
€ 11,43Всеки (ex VAT)
Block 1.12mm Enamelled Copper Wire, 17 AWG 44m Reel
€ 25,67Всеки (ex VAT)