RS PRO 120Ω Carbon Film Resistor 2W ±5%

Технически документи
Спецификации
Brand
RS ProResistance
120Ω
Power Rating
2W
Tolerance
±5%
Technology
Carbon Film
Series
RS
Package/Case
1145
Temperature Coefficient
-500 → +350ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Carbon Film Resistors 2W - Full Bandolier
The RS series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.
€ 72,47
€ 0,036 Each (In a Pack of 2000) (ex VAT)
2000
€ 72,47
€ 0,036 Each (In a Pack of 2000) (ex VAT)
2000
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
2000 - 2000 | € 0,036 | € 72,47 |
4000 - 8000 | € 0,03 | € 60,78 |
10000 - 18000 | € 0,023 | € 46,75 |
20000 - 48000 | € 0,023 | € 46,75 |
50000+ | € 0,022 | € 44,41 |
Технически документи
Спецификации
Brand
RS ProResistance
120Ω
Power Rating
2W
Tolerance
±5%
Technology
Carbon Film
Series
RS
Package/Case
1145
Temperature Coefficient
-500 → +350ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Carbon Film Resistors 2W - Full Bandolier
The RS series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.