RS PRO 120Ω Carbon Film Resistor 2W ±5%

Номер на артикул на RS: 707-8836Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Resistance

120Ω

Power Rating

2W

Tolerance

±5%

Technology

Carbon Film

Series

RS

Package/Case

1145

Temperature Coefficient

-500 → +350ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Carbon Film Resistors 2W

The RS series of carbon film axial axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.

Може да се интересувате от
RS PRO 120Ω Carbon Film Resistor 2W ±5%
€ 0,036Each (In a Pack of 2000) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 2,16

€ 0,216 Each (In a Pack of 10) (ex VAT)

RS PRO 120Ω Carbon Film Resistor 2W ±5%
Изберете тип опаковка

€ 2,16

€ 0,216 Each (In a Pack of 10) (ex VAT)

RS PRO 120Ω Carbon Film Resistor 2W ±5%
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
10 - 240€ 0,216€ 2,16
250 - 490€ 0,191€ 1,91
500 - 990€ 0,17€ 1,70
1000 - 2490€ 0,148€ 1,48
2500+€ 0,126€ 1,26
Може да се интересувате от
RS PRO 120Ω Carbon Film Resistor 2W ±5%
€ 0,036Each (In a Pack of 2000) (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Resistance

120Ω

Power Rating

2W

Tolerance

±5%

Technology

Carbon Film

Series

RS

Package/Case

1145

Temperature Coefficient

-500 → +350ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Carbon Film Resistors 2W

The RS series of carbon film axial axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.

Може да се интересувате от
RS PRO 120Ω Carbon Film Resistor 2W ±5%
€ 0,036Each (In a Pack of 2000) (ex VAT)