RS PRO 120kΩ Carbon Film Resistor 2W ±5%

Номер на артикул на RS: 740-0927Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Resistance

120kΩ

Power Rating

2W

Tolerance

±5%

Technology

Carbon Film

Series

RS

Maximum Operating Temperature

+155°C

Temperature Coefficient

-700 → 0ppm/°C

Minimum Operating Temperature

-55°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Carbon Film Resistors 2W - Full Bandolier

The RS series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.

Може да се интересувате от
RS PRO 120kΩ Carbon Film Resistor 2W ±5%
€ 0,197Each (In a Pack of 10) (ex VAT)

P.O.A.

Each (In a Pack of 2000) (ex VAT)

RS PRO 120kΩ Carbon Film Resistor 2W ±5%

P.O.A.

Each (In a Pack of 2000) (ex VAT)

RS PRO 120kΩ Carbon Film Resistor 2W ±5%

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO 120kΩ Carbon Film Resistor 2W ±5%
€ 0,197Each (In a Pack of 10) (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Resistance

120kΩ

Power Rating

2W

Tolerance

±5%

Technology

Carbon Film

Series

RS

Maximum Operating Temperature

+155°C

Temperature Coefficient

-700 → 0ppm/°C

Minimum Operating Temperature

-55°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Carbon Film Resistors 2W - Full Bandolier

The RS series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.

Може да се интересувате от
RS PRO 120kΩ Carbon Film Resistor 2W ±5%
€ 0,197Each (In a Pack of 10) (ex VAT)