RS PRO 120 mm, Stainless Steel, Strong, Tweezers

Номер на артикул на RS: 136-9829Марка: RS PRO
brand-logo
Преглед на всички в Пинсети

Технически документи

Спецификации

Brand

RS Pro

Material

Stainless Steel

Overall Length

120 mm

Tip Size

Fine

Point Type

Strong

Anti-Magnetic

Yes

Anti-Acid

Yes

Страна на произход

India

Детайли за продукта

RS PRO Super Economy Tweezers

RS PRO Super Economy Tweezers. A series of economy tweezers specially designed for use with electronic and medical applications. Firm, offer serrated handle grips and have a smooth stainless steel finish. RS Pro Super Economy Tweezers are anti-magnetic/ anti-acid stainless steel.

Features and Benefits

• Anti- Acid/ Anti-magnetic stainless steel
• Serrated Handles
• Various lengths and point types available

Anti-Acid - Anti-Magnetic

Може да се интересувате от
RS PRO 120 mm, Stainless Steel, Strong, Tweezers
€ 48,30Всеки (ex VAT)
Bernstein 85 mm, Stainless Steel, Pointed, Tweezers
€ 13,95Всеки (ex VAT)

€ 12,20

€ 12,20 Всеки (ex VAT)

RS PRO 120 mm, Stainless Steel, Strong, Tweezers

€ 12,20

€ 12,20 Всеки (ex VAT)

RS PRO 120 mm, Stainless Steel, Strong, Tweezers

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO 120 mm, Stainless Steel, Strong, Tweezers
€ 48,30Всеки (ex VAT)
Bernstein 85 mm, Stainless Steel, Pointed, Tweezers
€ 13,95Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Material

Stainless Steel

Overall Length

120 mm

Tip Size

Fine

Point Type

Strong

Anti-Magnetic

Yes

Anti-Acid

Yes

Страна на произход

India

Детайли за продукта

RS PRO Super Economy Tweezers

RS PRO Super Economy Tweezers. A series of economy tweezers specially designed for use with electronic and medical applications. Firm, offer serrated handle grips and have a smooth stainless steel finish. RS Pro Super Economy Tweezers are anti-magnetic/ anti-acid stainless steel.

Features and Benefits

• Anti- Acid/ Anti-magnetic stainless steel
• Serrated Handles
• Various lengths and point types available

Anti-Acid - Anti-Magnetic

Може да се интересувате от
RS PRO 120 mm, Stainless Steel, Strong, Tweezers
€ 48,30Всеки (ex VAT)
Bernstein 85 mm, Stainless Steel, Pointed, Tweezers
€ 13,95Всеки (ex VAT)