RS PRO 12 Port Termination Box

Технически документи
Спецификации
Brand
RS ProAccessory Type
Termination Box
Number Of Ports
12
Dimensions
220 x 150 x 50mm
Height
50mm
Length
220mm
Width
150mm
Страна на произход
China
Детайли за продукта
RS Pro Termination Boxes
From the trusted RS Pro brand, a range of superior quality wall mounting termination boxes. The enclosures in this range contain single splice trays. Fibres from externally fed cables can be spliced to pigtails for connection to the optical network. The robust termination boxes can be easily wall mounted in any home, office and small businesses.
Part number 121-3974 – 12 fibre IP45 internal box
Part number 121-3975 – 12 fibre IP55 external box
Part number 121-3977 – 4 fibre compact internal box
Features and Benefits
Tamperproof covers
Easy cable entry points
All cables positively bend managed to 30 mm min bend radius
Applications
Data centres
Telecommunication networks
Offices
Small businesses
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProAccessory Type
Termination Box
Number Of Ports
12
Dimensions
220 x 150 x 50mm
Height
50mm
Length
220mm
Width
150mm
Страна на произход
China
Детайли за продукта
RS Pro Termination Boxes
From the trusted RS Pro brand, a range of superior quality wall mounting termination boxes. The enclosures in this range contain single splice trays. Fibres from externally fed cables can be spliced to pigtails for connection to the optical network. The robust termination boxes can be easily wall mounted in any home, office and small businesses.
Part number 121-3974 – 12 fibre IP45 internal box
Part number 121-3975 – 12 fibre IP55 external box
Part number 121-3977 – 4 fibre compact internal box
Features and Benefits
Tamperproof covers
Easy cable entry points
All cables positively bend managed to 30 mm min bend radius
Applications
Data centres
Telecommunication networks
Offices
Small businesses