RS PRO 12 Port MTP to SC Simplex Cassette, OS1, OS2 Optical Fibre Type

Технически документи
Спецификации
Brand
RS ProAccessory Type
Cassette
Connector Type
MTP to SC
Optical Fibre Type
OS1, OS2
Number Of Ports
12
Simplex/Duplex
Simplex
Dimensions
129 x 132.5 x 30mm
Height
30mm
Length
129mm
Width
132.5mm
Детайли за продукта
MTP Cassettes
A range of MTP cassette mosules providing secure transition between MTP and LC or SC discreet connectors. They are used to interconnect MTP backbones with LC or SC patching. The modular system allows for rapid deployment of high density data centre infrastructure as well as improved troubleshooting and reconfiguration during moves, adds and changes.
Can be mounted in 1U or 3U multi slot chassis
Typical applications include data centre infrastructure, storage area networks and parallel optics
P.O.A.
1
P.O.A.
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProAccessory Type
Cassette
Connector Type
MTP to SC
Optical Fibre Type
OS1, OS2
Number Of Ports
12
Simplex/Duplex
Simplex
Dimensions
129 x 132.5 x 30mm
Height
30mm
Length
129mm
Width
132.5mm
Детайли за продукта
MTP Cassettes
A range of MTP cassette mosules providing secure transition between MTP and LC or SC discreet connectors. They are used to interconnect MTP backbones with LC or SC patching. The modular system allows for rapid deployment of high density data centre infrastructure as well as improved troubleshooting and reconfiguration during moves, adds and changes.
Can be mounted in 1U or 3U multi slot chassis
Typical applications include data centre infrastructure, storage area networks and parallel optics