RS PRO 12-Piece Spanner Set, 8 → 19 mm, Chrome Vanadium Steel

Номер на артикул на RS: 487-268Марка: RS PRODistrelec Article No.: 30395185
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Set Type

Hinged Ratchet Combination Wrenches

Sizes in Set

8 → 19 mm

Number of Pieces

12

Material

Chrome Vanadium Steel

VDE/1000V Approved

No

Finish

Chrome

Детайли за продукта

The RS Pro 12 Piece Flex Head Combination Ratchet Spanner Set

From RS PRO, this 12 piece combination spannerset features a collection of robust and versatile tools for professionals and enthusiasts alike. The tools feature an open-ended spanner on one end, and a flex-head ring spanner on the other, combing two tools in one. The flexible head on the ring spanner has 180° movement and is ideal for awkward and hard to reach areas.

The combination spanners are constructed of chrome vanadium steel, which offers excellent load bearing strength and hardness, and also good resistance to corrosion. As such, these durable and reliable tools promises a long service life even in challenging environments.

Features & Benefits

• Manufactured from Chrome Vanadium Steel with a bright Chrome finish
• 12x Ring spanner and open-ended spanner combined
• Metric sizes
• Hardened and tempered
• 12° offset bi-hexagon ring

Applications

Called a wrench in America and Canada, this hand tool is specifically designed for tightening and loosening fixings and fastenings that correspond with its specific metric size. The open end spanner end allows you to turn from either end of the fitting, while the ring spanner end allows you to grip a fastening entirely where space allows. As such, the tool is highly versatile and can be used in a number of professions, such as;

• Plumbing
• Auto mechanics
• Engineering
• Machine Operating

Why RS PRO?

RS PRO aims to be your go-to brand when you need quality, reliability and value for money. With all our parts subjected to rigorous testing by our in-house experts, we're confident we can supply you with the tools and parts you need for any purpose.

When it comes to tools, RS PRO is there to support you every step of the way, no matter how ambitious your project or installation.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 285,54

€ 285,54 1 Set (ex VAT)

RS PRO 12-Piece Spanner Set, 8 → 19 mm, Chrome Vanadium Steel

€ 285,54

€ 285,54 1 Set (ex VAT)

RS PRO 12-Piece Spanner Set, 8 → 19 mm, Chrome Vanadium Steel
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Set Type

Hinged Ratchet Combination Wrenches

Sizes in Set

8 → 19 mm

Number of Pieces

12

Material

Chrome Vanadium Steel

VDE/1000V Approved

No

Finish

Chrome

Детайли за продукта

The RS Pro 12 Piece Flex Head Combination Ratchet Spanner Set

From RS PRO, this 12 piece combination spannerset features a collection of robust and versatile tools for professionals and enthusiasts alike. The tools feature an open-ended spanner on one end, and a flex-head ring spanner on the other, combing two tools in one. The flexible head on the ring spanner has 180° movement and is ideal for awkward and hard to reach areas.

The combination spanners are constructed of chrome vanadium steel, which offers excellent load bearing strength and hardness, and also good resistance to corrosion. As such, these durable and reliable tools promises a long service life even in challenging environments.

Features & Benefits

• Manufactured from Chrome Vanadium Steel with a bright Chrome finish
• 12x Ring spanner and open-ended spanner combined
• Metric sizes
• Hardened and tempered
• 12° offset bi-hexagon ring

Applications

Called a wrench in America and Canada, this hand tool is specifically designed for tightening and loosening fixings and fastenings that correspond with its specific metric size. The open end spanner end allows you to turn from either end of the fitting, while the ring spanner end allows you to grip a fastening entirely where space allows. As such, the tool is highly versatile and can be used in a number of professions, such as;

• Plumbing
• Auto mechanics
• Engineering
• Machine Operating

Why RS PRO?

RS PRO aims to be your go-to brand when you need quality, reliability and value for money. With all our parts subjected to rigorous testing by our in-house experts, we're confident we can supply you with the tools and parts you need for any purpose.

When it comes to tools, RS PRO is there to support you every step of the way, no matter how ambitious your project or installation.

Може да се интересувате от