Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO 12-Piece Spanner Set, 8 → 19 mm, 8 → 19 mm, Chrome Vanadium Steel

Номер на артикул на RS: 487-280Марка: RS PRODistrelec Article No.: 30395186
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Set Type

Ratchet Spanner Set

Sizes in Set

8 → 19 mm, 8 → 19 mm

Number of Pieces

12

Material

Chrome Vanadium Steel

VDE/1000V Approved

No

Finish

Chrome

Детайли за продукта

The RS Pro 12 Piece Reversible Head Spanner Set

The RS Pro 12 Piece Reversible Head Spanner Set is a kit, suitable for professionals or enthusiasts. Manufactured with quality in mind, from a fully hardened and tempered chrome vanadium steel. High-quality build allows safe operation, even at high torques. Delivers a super smooth motion in both directions, ensures a hard-wearing essential tool for any environment, especially useful for automotive technicians.

Features & Benefits
• General purpose, twin ended spanner set
• Tightens or loosens quickly depending on the direction of the reserving lever
• 15° offset provides access and knuckle clearance
• Requires as little as 5° to move the fastener
• Manufactured from high-quality, tempered and hardened chrome-vanadium steel
• 72 Teeth ratcheting box head
• Meets ANSI and DIN standards

Typical Applications:
This spanner set is typically used by professional tradesmen, engineers or those wishing to complete DIY. Spanner is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a spanner is integral to carrying out a specific task revolving around loosening or tightening fasteners.
Spanners are commonly used in application such as:
• Mechanical and industrial production
• Woodworking/carpentry
• Automotive Industry
• Petroleum Industry

Approvals & Certification:
• DIN 899
• DIN 475

FAQs:
What material are the spanners made from?
Spanners' body has been manufactured from high-quality chrome vanadium steel and heat treated to HRC 42∼48 degrees for wrench body.
Ratchet gear and Pawl are made from chrome molybdenum steel and heat treated to HRC 48∼52 degrees

Do spanners come with a warranty?
Yes, RS PRO spanners are covered by 3 years warranty.

What do you get in the set?
The set contains 8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 16 mm, 17 mm, 18 mm and 19 mm spanners.

Информацията за складовите наличности временно не е налична.

€ 225,72

€ 225,72 1 Set (ex VAT)

RS PRO 12-Piece Spanner Set, 8 → 19 mm, 8 → 19 mm, Chrome Vanadium Steel

€ 225,72

€ 225,72 1 Set (ex VAT)

RS PRO 12-Piece Spanner Set, 8 → 19 mm, 8 → 19 mm, Chrome Vanadium Steel
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Set Type

Ratchet Spanner Set

Sizes in Set

8 → 19 mm, 8 → 19 mm

Number of Pieces

12

Material

Chrome Vanadium Steel

VDE/1000V Approved

No

Finish

Chrome

Детайли за продукта

The RS Pro 12 Piece Reversible Head Spanner Set

The RS Pro 12 Piece Reversible Head Spanner Set is a kit, suitable for professionals or enthusiasts. Manufactured with quality in mind, from a fully hardened and tempered chrome vanadium steel. High-quality build allows safe operation, even at high torques. Delivers a super smooth motion in both directions, ensures a hard-wearing essential tool for any environment, especially useful for automotive technicians.

Features & Benefits
• General purpose, twin ended spanner set
• Tightens or loosens quickly depending on the direction of the reserving lever
• 15° offset provides access and knuckle clearance
• Requires as little as 5° to move the fastener
• Manufactured from high-quality, tempered and hardened chrome-vanadium steel
• 72 Teeth ratcheting box head
• Meets ANSI and DIN standards

Typical Applications:
This spanner set is typically used by professional tradesmen, engineers or those wishing to complete DIY. Spanner is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a spanner is integral to carrying out a specific task revolving around loosening or tightening fasteners.
Spanners are commonly used in application such as:
• Mechanical and industrial production
• Woodworking/carpentry
• Automotive Industry
• Petroleum Industry

Approvals & Certification:
• DIN 899
• DIN 475

FAQs:
What material are the spanners made from?
Spanners' body has been manufactured from high-quality chrome vanadium steel and heat treated to HRC 42∼48 degrees for wrench body.
Ratchet gear and Pawl are made from chrome molybdenum steel and heat treated to HRC 48∼52 degrees

Do spanners come with a warranty?
Yes, RS PRO spanners are covered by 3 years warranty.

What do you get in the set?
The set contains 8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 16 mm, 17 mm, 18 mm and 19 mm spanners.