RS PRO 12-Piece Metric 1/2 in Standard Socket Set with Ratchet, 12 point

Технически документи
Спецификации
Brand
RS ProSocket Set Type
Standard Socket Set
Drive Size
1/2 in
Imperial or Metric
Metric
Number of Pieces
12
Socket Head Type
12 point
Ratchet Included
Yes
Finish
Chrome
Material
Chrome Vanadium Steel
Drive Type
Square
Head Type
Hexagon
Set Type
Non-Impact Socket Set
Страна на произход
Taiwan, Province Of China
€ 76,78
€ 76,78 1 Set (ex VAT)
1
€ 76,78
€ 76,78 1 Set (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProSocket Set Type
Standard Socket Set
Drive Size
1/2 in
Imperial or Metric
Metric
Number of Pieces
12
Socket Head Type
12 point
Ratchet Included
Yes
Finish
Chrome
Material
Chrome Vanadium Steel
Drive Type
Square
Head Type
Hexagon
Set Type
Non-Impact Socket Set
Страна на произход
Taiwan, Province Of China