Технически документи
Спецификации
Brand
RS ProNumber of Pieces
12
Set Contents
2.5 mm, 3.3 mm, 4.2 mm, 5.0 mm, 6.8 mm
Material
HSS
Distrelec Product Id
30391000
Страна на произход
China
Детайли за продукта
RS PRO 12 Piece Screw Extractor and Drill Bit Set
From RS PRO, this robust screw extractor set is ideal for removing broken screws and threaded bolts without damaging the thread. With a hardened chrome vanadium steel construction, the spiral fluted extractors are suitable for turning and retrieving many types of fasteners and studs of medium tensile strength. This kit even contains corresponding drill bit sizes, for a complete solution.
A tap wrench is supplied by RS PRO 444-891.
Features and Benefits
Hardened steel construction
Suitable for various sizes of screw or bolt
Suitable for use with appropriately sized tap wrenches
Supplied in a plastic case
Set contains extractor sizes 1-6 plus appropriate HSS drills
Applications
The screw extractors can be used with a tap wrench to be securely forced into pre-drilled problem screws, and then easily turned. Where cheap or old screws have been used, it is not uncommon for the heads to become worn or broken, making them unsuitable for removal by conventional screwdrivers. By drilling into the screw head, and inserting these screw extractors with careful force, the screw can be extracted in the usual way without having to wrench or dig. This high-quality screw extractor set is ideal for those repairing or restoring machinery or furniture.
Tool Care
Though somewhat resistant to corrosion, it is a good idea to store your screw extractors in a dry place to further their work life. As such, it is recommended to store the tools in their supplied case when not in use.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
Warning
Screw extractors can snap if not used with the appropriate tap wrench.
€ 62,88
€ 62,88 1 Box of 1 (ex VAT)
1
€ 62,88
€ 62,88 1 Box of 1 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProNumber of Pieces
12
Set Contents
2.5 mm, 3.3 mm, 4.2 mm, 5.0 mm, 6.8 mm
Material
HSS
Distrelec Product Id
30391000
Страна на произход
China
Детайли за продукта
RS PRO 12 Piece Screw Extractor and Drill Bit Set
From RS PRO, this robust screw extractor set is ideal for removing broken screws and threaded bolts without damaging the thread. With a hardened chrome vanadium steel construction, the spiral fluted extractors are suitable for turning and retrieving many types of fasteners and studs of medium tensile strength. This kit even contains corresponding drill bit sizes, for a complete solution.
A tap wrench is supplied by RS PRO 444-891.
Features and Benefits
Hardened steel construction
Suitable for various sizes of screw or bolt
Suitable for use with appropriately sized tap wrenches
Supplied in a plastic case
Set contains extractor sizes 1-6 plus appropriate HSS drills
Applications
The screw extractors can be used with a tap wrench to be securely forced into pre-drilled problem screws, and then easily turned. Where cheap or old screws have been used, it is not uncommon for the heads to become worn or broken, making them unsuitable for removal by conventional screwdrivers. By drilling into the screw head, and inserting these screw extractors with careful force, the screw can be extracted in the usual way without having to wrench or dig. This high-quality screw extractor set is ideal for those repairing or restoring machinery or furniture.
Tool Care
Though somewhat resistant to corrosion, it is a good idea to store your screw extractors in a dry place to further their work life. As such, it is recommended to store the tools in their supplied case when not in use.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
Warning
Screw extractors can snap if not used with the appropriate tap wrench.