RS PRO 12-Piece Die Set, M3 - M12 Dies

Номер на артикул на RS: 364-3723Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Maximum Die Size

M12

Minimum Die Size

M3

Number of Pieces

12

Set Contents

Dies, Guide-Bushing

Страна на произход

Germany

Детайли за продукта

RS PRO 19 Piece Die Set with Guides M3 - M12

Introducing the 19 piece die set with guides from RS PRO, a powerful and versatile die set ideal for threading various materials such a steel. This lightweight yet durable die set features 7 HSS (high speed steel) dies in various sizes with guides to accompany each size, ensuring clean and precise threading. This set also features 5 die cast holders in various sizes, offering a handy kit that can be used in a workshop or construction site. This high quality die set is suitable for thread sizes ranging from M3 to M12 to accommodate for a range of applications. The set is supplied with a durable metal case, ensuring maximum protection when not in use.

Features and benefits

• High quality and durable kit
• 7 dies including M3, M4, M5, M6, M8, M10 and M12
• 7 guides for precise threading (1 for each size die)
• 5 die cast die holders in various sizes
• DIN standard
• Supplied in durable steel case for excellent protection

Application

Die sets are a type of hand tool designed for cutting thread in a range of materials such as steel. Die sets feature die heads in various sizes to accommodate a range of applications, with many offering additional extras such as blocking vices and reducers to stabilise the threading process. Die sets are often used in conjunction with tap sets and tap wrenches to create a clean and secure thread fitting. Die sets are commonly used in applications such as:

• Electrical servicing
• Automotive
• Plumbing

FAQs

What thread range is this suitable for?

This die set is suitable for thread sizes ranging from M3 to M12.

Are die heads included?

Yes, this die set includes 7 die heads in various sizes including:
M3, M4, M5, M6, M8, M10 and M12, with a guide to accompany each one.

How to use a die set

With a hand held die set, select the required die head and secure it in to the die cast. Once securely in place simply place the die set onto the material to be threaded and gently rotate. As it rotates, the die will begin to cut a thread into the material. It is recommended to back the die off half a turn to remove debris after every two full turns.

Should I lubricate the die set?

It is recommended that lubrication is regularly applied to the die set when in use, to allow for friction free threading with precision. This will ensure that a clean thread is achieved with minimal damage.

What is the difference between a tap and die?

A tap set is used to create or repair threads in holes which is ideal for things such as nuts and fittings, this process is called tapping. Die sets are used to cut threads on materials such as steel to allow a fitting to be screwed on and attached, this is called threading.

Може да се интересувате от

€ 140,29

€ 140,29 1 Set (ex VAT)

RS PRO 12-Piece Die Set, M3 - M12 Dies

€ 140,29

€ 140,29 1 Set (ex VAT)

RS PRO 12-Piece Die Set, M3 - M12 Dies

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Maximum Die Size

M12

Minimum Die Size

M3

Number of Pieces

12

Set Contents

Dies, Guide-Bushing

Страна на произход

Germany

Детайли за продукта

RS PRO 19 Piece Die Set with Guides M3 - M12

Introducing the 19 piece die set with guides from RS PRO, a powerful and versatile die set ideal for threading various materials such a steel. This lightweight yet durable die set features 7 HSS (high speed steel) dies in various sizes with guides to accompany each size, ensuring clean and precise threading. This set also features 5 die cast holders in various sizes, offering a handy kit that can be used in a workshop or construction site. This high quality die set is suitable for thread sizes ranging from M3 to M12 to accommodate for a range of applications. The set is supplied with a durable metal case, ensuring maximum protection when not in use.

Features and benefits

• High quality and durable kit
• 7 dies including M3, M4, M5, M6, M8, M10 and M12
• 7 guides for precise threading (1 for each size die)
• 5 die cast die holders in various sizes
• DIN standard
• Supplied in durable steel case for excellent protection

Application

Die sets are a type of hand tool designed for cutting thread in a range of materials such as steel. Die sets feature die heads in various sizes to accommodate a range of applications, with many offering additional extras such as blocking vices and reducers to stabilise the threading process. Die sets are often used in conjunction with tap sets and tap wrenches to create a clean and secure thread fitting. Die sets are commonly used in applications such as:

• Electrical servicing
• Automotive
• Plumbing

FAQs

What thread range is this suitable for?

This die set is suitable for thread sizes ranging from M3 to M12.

Are die heads included?

Yes, this die set includes 7 die heads in various sizes including:
M3, M4, M5, M6, M8, M10 and M12, with a guide to accompany each one.

How to use a die set

With a hand held die set, select the required die head and secure it in to the die cast. Once securely in place simply place the die set onto the material to be threaded and gently rotate. As it rotates, the die will begin to cut a thread into the material. It is recommended to back the die off half a turn to remove debris after every two full turns.

Should I lubricate the die set?

It is recommended that lubrication is regularly applied to the die set when in use, to allow for friction free threading with precision. This will ensure that a clean thread is achieved with minimal damage.

What is the difference between a tap and die?

A tap set is used to create or repair threads in holes which is ideal for things such as nuts and fittings, this process is called tapping. Die sets are used to cut threads on materials such as steel to allow a fitting to be screwed on and attached, this is called threading.

Може да се интересувате от