RS PRO 12 Padlock Lockout Station, 260 x 110 x 155 mm

Номер на артикул на RS: 882-5942Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Number Of Padlocks

12

Width

110mm

Height

155 mm

Страна на произход

India

Детайли за продукта

RS PRO Lock Box

Introducing the range of RS PRO Lock Boxes, a robust solution designed to streamline lockout procedures for large equipment in complex work team scenarios. Designed to be highly versatile and offer optimum security, these group lock boxes are a must-have for any applications where safety and security is absolutely crucial.

Features and benefits

  • Manufactured out of heavy duty steel, powder-coated

  • Can store up to

  • Group Lock Box RS 8825933 - 7 total lock holes (6 on lid, plus lockable clamp on front)

  • Group Lock Box RS 8825942 -13 total lock holes (12 on lid, plus lockable clamp on front)

  • Keys are only released once all padlocks have been removed

Applications

These boxes alongside lockout stations have a range of application use as they are used primarily by repair and maintenance engineers. They are used in applications such as;

  • Industrial

  • Warehouses

  • Factories

  • Mills

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

Може да се интересувате от
Brady 12 Padlock Lockout Station
€ 189,99Всеки (ex VAT)
Brady 13 Padlock Lockout Station
€ 90,62Всеки (ex VAT)
RS PRO 6 Padlock Lockout Station, 110 x 110 x 155mm
€ 42,40Всеки (ex VAT)

€ 56,53

€ 56,53 Всеки (ex VAT)

RS PRO 12 Padlock Lockout Station, 260 x 110 x 155 mm

€ 56,53

€ 56,53 Всеки (ex VAT)

RS PRO 12 Padlock Lockout Station, 260 x 110 x 155 mm

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
Brady 12 Padlock Lockout Station
€ 189,99Всеки (ex VAT)
Brady 13 Padlock Lockout Station
€ 90,62Всеки (ex VAT)
RS PRO 6 Padlock Lockout Station, 110 x 110 x 155mm
€ 42,40Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Number Of Padlocks

12

Width

110mm

Height

155 mm

Страна на произход

India

Детайли за продукта

RS PRO Lock Box

Introducing the range of RS PRO Lock Boxes, a robust solution designed to streamline lockout procedures for large equipment in complex work team scenarios. Designed to be highly versatile and offer optimum security, these group lock boxes are a must-have for any applications where safety and security is absolutely crucial.

Features and benefits

  • Manufactured out of heavy duty steel, powder-coated

  • Can store up to

  • Group Lock Box RS 8825933 - 7 total lock holes (6 on lid, plus lockable clamp on front)

  • Group Lock Box RS 8825942 -13 total lock holes (12 on lid, plus lockable clamp on front)

  • Keys are only released once all padlocks have been removed

Applications

These boxes alongside lockout stations have a range of application use as they are used primarily by repair and maintenance engineers. They are used in applications such as;

  • Industrial

  • Warehouses

  • Factories

  • Mills

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

Може да се интересувате от
Brady 12 Padlock Lockout Station
€ 189,99Всеки (ex VAT)
Brady 13 Padlock Lockout Station
€ 90,62Всеки (ex VAT)
RS PRO 6 Padlock Lockout Station, 110 x 110 x 155mm
€ 42,40Всеки (ex VAT)