Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO 12 bar Iron Inverted Bucket Steam Trap, 3/4 in BSP Female

Номер на артикул на RS: 720-9260Марка: RS PRO
brand-logo
Преглед на всички в Пароуловители

Технически документи

Спецификации

Brand

RS Pro

Trap Type

Inverted Bucket

Connection

3/4 in BSP Female

Orientation

Horizontal

Maximum Working Pressure

12 bar

Maximum Temperature

+250°C

Body Material

Iron

Connection Gender

Female

Connection Size

3/4in

Thread Standard or Connection Type

BSP

Страна на произход

Portugal

Детайли за продукта

RS Pro Inverted Bucket Steam Trap IB12

These inverted bucket steam traps are recommended when the most important requirements are overall operating efficiency and trouble free service life. They are best suited for service at medium and high steam pressure due to operating intermittently, either wide open or tightly closed.

Features and Benefits

Connections are female screw
Horizontal installation
Intermittent discharge
Discharges condensate at steam temperature
Unaffected by water hammer and vibrations
Easy to maintain
Built-in strainer

Iron Steam Traps

All units PN16 with Stainless Steel internal parts and Reinforced Exfoliated Graphite gaskets, Straight Orientation; Maximum Operating Pressure - 14bar g; Maximum Allowable Pressure - 16 bar g; Maximum Cold Hydraulic Test Pressure - 24bar g; Cover Bolts Material - BS 3692 Gr.10 Steel;

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 325,13

€ 325,13 Всеки (ex VAT)

RS PRO 12 bar Iron Inverted Bucket Steam Trap, 3/4 in BSP Female

€ 325,13

€ 325,13 Всеки (ex VAT)

RS PRO 12 bar Iron Inverted Bucket Steam Trap, 3/4 in BSP Female
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Trap Type

Inverted Bucket

Connection

3/4 in BSP Female

Orientation

Horizontal

Maximum Working Pressure

12 bar

Maximum Temperature

+250°C

Body Material

Iron

Connection Gender

Female

Connection Size

3/4in

Thread Standard or Connection Type

BSP

Страна на произход

Portugal

Детайли за продукта

RS Pro Inverted Bucket Steam Trap IB12

These inverted bucket steam traps are recommended when the most important requirements are overall operating efficiency and trouble free service life. They are best suited for service at medium and high steam pressure due to operating intermittently, either wide open or tightly closed.

Features and Benefits

Connections are female screw
Horizontal installation
Intermittent discharge
Discharges condensate at steam temperature
Unaffected by water hammer and vibrations
Easy to maintain
Built-in strainer

Iron Steam Traps

All units PN16 with Stainless Steel internal parts and Reinforced Exfoliated Graphite gaskets, Straight Orientation; Maximum Operating Pressure - 14bar g; Maximum Allowable Pressure - 16 bar g; Maximum Cold Hydraulic Test Pressure - 24bar g; Cover Bolts Material - BS 3692 Gr.10 Steel;

Може да се интересувате от