RS PRO 11W AC/DC Adapter 12V dc Output, 920mA Output

Технически документи
Спецификации
Brand
RS ProPlug Type
2-Pin Type C - EuroPlug
Output Voltage
12V dc
Input Voltage
90 → 264V ac
Output Current
920mA
Maximum Temperature
+40°C
Output Connector
2.1 x 5.5 x 9.5 mm Centre Positive
Number of Outputs
1
Power Rating
11W
Cable Length
1.2m
MTBF
100000h
Standards Met
ErP Compliant
Energy Efficiency Level
V
Load Regulation
±5%
Width
45mm
Depth
47.3mm
Minimum Temperature
0°C
Length
64mm
Страна на произход
Taiwan, Province Of China
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProPlug Type
2-Pin Type C - EuroPlug
Output Voltage
12V dc
Input Voltage
90 → 264V ac
Output Current
920mA
Maximum Temperature
+40°C
Output Connector
2.1 x 5.5 x 9.5 mm Centre Positive
Number of Outputs
1
Power Rating
11W
Cable Length
1.2m
MTBF
100000h
Standards Met
ErP Compliant
Energy Efficiency Level
V
Load Regulation
±5%
Width
45mm
Depth
47.3mm
Minimum Temperature
0°C
Length
64mm
Страна на произход
Taiwan, Province Of China