RS PRO 115V ac, 230V ac, 2 x 15V ac Toroidal Transformer, 160VA 2 Output

Технически документи
Спецификации
Brand
RS ProPrimary Voltage Rating
115V ac, 230V ac
Secondary Voltage Rating
2 x 15V ac
Power Rating
160VA
Number of Outputs
2
Secondary Current
5.333A
Height
46mm
Weight
1.7kg
Diameter
109mm
Dimensions
109 (Dia.) x 46mm
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Termination Type
Copper Conductor
Страна на произход
India
Детайли за продукта
Toroid open wound dual 115V primary
High quality open style toroidal transformers with dual 115Vac 50/60Hz primary windings and twin secondary windings which may be connected in series or parallel or used independently.
Features & Benefits
Small size and low weight compared with traditional stacked lamination types
Extremely low level of radiated magnetic field
Very low induced noise (hum)
Very low iron loss
Double insulated primary leads
Warning
Under no circumstances should both ends of the fixing bolt simultaneously contact the metal chassis or framework as this would create a potentially dangerous 'shorted-turn'.
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProPrimary Voltage Rating
115V ac, 230V ac
Secondary Voltage Rating
2 x 15V ac
Power Rating
160VA
Number of Outputs
2
Secondary Current
5.333A
Height
46mm
Weight
1.7kg
Diameter
109mm
Dimensions
109 (Dia.) x 46mm
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Termination Type
Copper Conductor
Страна на произход
India
Детайли за продукта
Toroid open wound dual 115V primary
High quality open style toroidal transformers with dual 115Vac 50/60Hz primary windings and twin secondary windings which may be connected in series or parallel or used independently.
Features & Benefits
Small size and low weight compared with traditional stacked lamination types
Extremely low level of radiated magnetic field
Very low induced noise (hum)
Very low iron loss
Double insulated primary leads
Warning
Under no circumstances should both ends of the fixing bolt simultaneously contact the metal chassis or framework as this would create a potentially dangerous 'shorted-turn'.