RS PRO 115 V ac, 230 V ac, 2 x 9V ac Toroidal Transformer, 50VA 2 Output

Номер на артикул на RS: 671-9097Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Primary Voltage Rating

115 V ac, 230 V ac

Secondary Voltage Rating

2 x 9V ac

Power Rating

50VA

Number of Outputs

2

Secondary Current

2.778A

Height

33mm

Weight

740g

Diameter

80mm

Dimensions

80 (Dia.) x 33mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Termination Type

Copper Conductor Termination Wire

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 29,25

€ 29,25 Всеки (ex VAT)

RS PRO 115 V ac, 230 V ac, 2 x 9V ac Toroidal Transformer, 50VA 2 Output

€ 29,25

€ 29,25 Всеки (ex VAT)

RS PRO 115 V ac, 230 V ac, 2 x 9V ac Toroidal Transformer, 50VA 2 Output
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 24€ 29,25
25+€ 26,31

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Primary Voltage Rating

115 V ac, 230 V ac

Secondary Voltage Rating

2 x 9V ac

Power Rating

50VA

Number of Outputs

2

Secondary Current

2.778A

Height

33mm

Weight

740g

Diameter

80mm

Dimensions

80 (Dia.) x 33mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Termination Type

Copper Conductor Termination Wire

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от