RS PRO 115 V ac, 230 V ac, 2 x 25V ac Toroidal Transformer, 30VA 2 Output

Технически документи
Спецификации
Brand
RS ProPrimary Voltage Rating
115 V ac, 230 V ac
Secondary Voltage Rating
2 x 25V ac
Power Rating
30VA
Number of Outputs
2
Secondary Current
600mA
Height
32mm
Weight
503g
Diameter
70mm
Dimensions
70 (Dia.) x 32mm
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Termination Type
Copper Conductor Termination Wire
Страна на произход
Czech Republic
Детайли за продукта
Toroid open wound dual 115V primary
High quality open style toroidal transformers with dual 115Vac 50/60Hz primary windings and twin secondary windings which may be connected in series or parallel or used independently.
Features & Benefits
Small size and low weight compared with traditional stacked lamination types
Extremely low level of radiated magnetic field
Very low induced noise (hum)
Very low iron loss
Double insulated primary leads
Warning
Under no circumstances should both ends of the fixing bolt simultaneously contact the metal chassis or framework as this would create a potentially dangerous 'shorted-turn'.
€ 27,95
€ 27,95 Всеки (ex VAT)
1
€ 27,95
€ 27,95 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 27,95 |
10+ | € 25,18 |
Технически документи
Спецификации
Brand
RS ProPrimary Voltage Rating
115 V ac, 230 V ac
Secondary Voltage Rating
2 x 25V ac
Power Rating
30VA
Number of Outputs
2
Secondary Current
600mA
Height
32mm
Weight
503g
Diameter
70mm
Dimensions
70 (Dia.) x 32mm
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Termination Type
Copper Conductor Termination Wire
Страна на произход
Czech Republic
Детайли за продукта
Toroid open wound dual 115V primary
High quality open style toroidal transformers with dual 115Vac 50/60Hz primary windings and twin secondary windings which may be connected in series or parallel or used independently.
Features & Benefits
Small size and low weight compared with traditional stacked lamination types
Extremely low level of radiated magnetic field
Very low induced noise (hum)
Very low iron loss
Double insulated primary leads
Warning
Under no circumstances should both ends of the fixing bolt simultaneously contact the metal chassis or framework as this would create a potentially dangerous 'shorted-turn'.