RS PRO 115 V ac, 230 V ac, 2 x 18V ac Toroidal Transformer, 80VA 2 Output

Технически документи
Спецификации
Brand
RS ProPrimary Voltage Rating
115 V ac, 230 V ac
Secondary Voltage Rating
2 x 18V ac
Power Rating
80VA
Number of Outputs
2
Secondary Current
2.222A
Height
38mm
Weight
1kg
Diameter
93mm
Dimensions
93 (Dia.) x 38mm
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Termination Type
Copper Conductor
Страна на произход
India
Детайли за продукта
Toroid open wound dual 115V primary
High quality open style toroidal transformers with dual 115Vac 50/60Hz primary windings and twin secondary windings which may be connected in series or parallel or used independently.
Features & Benefits
Small size and low weight compared with traditional stacked lamination types
Extremely low level of radiated magnetic field
Very low induced noise (hum)
Very low iron loss
Double insulated primary leads
Warning
Under no circumstances should both ends of the fixing bolt simultaneously contact the metal chassis or framework as this would create a potentially dangerous 'shorted-turn'.
€ 39,65
€ 39,65 Всеки (ex VAT)
1
€ 39,65
€ 39,65 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 39,65 |
5 - 9 | € 35,69 |
10 - 24 | € 34,10 |
25+ | € 32,91 |
Технически документи
Спецификации
Brand
RS ProPrimary Voltage Rating
115 V ac, 230 V ac
Secondary Voltage Rating
2 x 18V ac
Power Rating
80VA
Number of Outputs
2
Secondary Current
2.222A
Height
38mm
Weight
1kg
Diameter
93mm
Dimensions
93 (Dia.) x 38mm
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Termination Type
Copper Conductor
Страна на произход
India
Детайли за продукта
Toroid open wound dual 115V primary
High quality open style toroidal transformers with dual 115Vac 50/60Hz primary windings and twin secondary windings which may be connected in series or parallel or used independently.
Features & Benefits
Small size and low weight compared with traditional stacked lamination types
Extremely low level of radiated magnetic field
Very low induced noise (hum)
Very low iron loss
Double insulated primary leads
Warning
Under no circumstances should both ends of the fixing bolt simultaneously contact the metal chassis or framework as this would create a potentially dangerous 'shorted-turn'.