RS PRO 115 V ac, 230 V ac, 2 x 15V ac Toroidal Transformer, 80VA 2 Output

Номер на артикул на RS: 671-9117Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Primary Voltage Rating

115 V ac, 230 V ac

Secondary Voltage Rating

2 x 15V ac

Power Rating

80VA

Number of Outputs

2

Secondary Current

2.667A

Height

38mm

Weight

1kg

Diameter

93mm

Dimensions

93 (Dia.) x 38mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Termination Type

Copper Conductor

Страна на произход

India

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

€ 36,05

€ 36,05 Всеки (ex VAT)

RS PRO 115 V ac, 230 V ac, 2 x 15V ac Toroidal Transformer, 80VA 2 Output

€ 36,05

€ 36,05 Всеки (ex VAT)

RS PRO 115 V ac, 230 V ac, 2 x 15V ac Toroidal Transformer, 80VA 2 Output

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 4€ 36,05
5 - 9€ 32,45
10 - 24€ 31,00
25+€ 29,93

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Primary Voltage Rating

115 V ac, 230 V ac

Secondary Voltage Rating

2 x 15V ac

Power Rating

80VA

Number of Outputs

2

Secondary Current

2.667A

Height

38mm

Weight

1kg

Diameter

93mm

Dimensions

93 (Dia.) x 38mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Termination Type

Copper Conductor

Страна на произход

India

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от