RS PRO 115 V ac, 230 V ac, 2 x 12V ac Toroidal Transformer, 15VA 2 Output

Номер на артикул на RS: 671-9050Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Primary Voltage Rating

115 V ac, 230 V ac

Secondary Voltage Rating

2 x 12V ac

Power Rating

15VA

Number of Outputs

2

Secondary Current

625mA

Height

31mm

Weight

365g

Diameter

60mm

Dimensions

60 (Dia.) x 31mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Termination Type

Copper Conductor Termination Wire

Страна на произход

India

Детайли за продукта

Toroid open wound dual 115V primary

High quality open style toroidal transformers with dual 115Vac 50/60Hz primary windings and twin secondary windings which may be connected in series or parallel or used independently.

Features & Benefits

• Small size and low weight compared with traditional stacked lamination types
• Extremely low level of radiated magnetic field
• Very low induced noise (hum)
• Very low iron loss
• Double insulated primary leads

Warning

Under no circumstances should both ends of the fixing bolt simultaneously contact the metal chassis or framework as this would create a potentially dangerous 'shorted-turn'.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

€ 21,89

€ 21,89 Всеки (ex VAT)

RS PRO 115 V ac, 230 V ac, 2 x 12V ac Toroidal Transformer, 15VA 2 Output

€ 21,89

€ 21,89 Всеки (ex VAT)

RS PRO 115 V ac, 230 V ac, 2 x 12V ac Toroidal Transformer, 15VA 2 Output

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 9€ 21,89
10 - 49€ 17,96
50 - 99€ 17,30
100 - 199€ 16,64
200+€ 16,31

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Primary Voltage Rating

115 V ac, 230 V ac

Secondary Voltage Rating

2 x 12V ac

Power Rating

15VA

Number of Outputs

2

Secondary Current

625mA

Height

31mm

Weight

365g

Diameter

60mm

Dimensions

60 (Dia.) x 31mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Termination Type

Copper Conductor Termination Wire

Страна на произход

India

Детайли за продукта

Toroid open wound dual 115V primary

High quality open style toroidal transformers with dual 115Vac 50/60Hz primary windings and twin secondary windings which may be connected in series or parallel or used independently.

Features & Benefits

• Small size and low weight compared with traditional stacked lamination types
• Extremely low level of radiated magnetic field
• Very low induced noise (hum)
• Very low iron loss
• Double insulated primary leads

Warning

Under no circumstances should both ends of the fixing bolt simultaneously contact the metal chassis or framework as this would create a potentially dangerous 'shorted-turn'.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от