Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO 112 bar 10m Long Copper Pipe, 6mm Outer Diam. Copper

Номер на артикул на RS: 846-525Марка: RS PRO
brand-logo
Преглед на всички в Медни тръби

Технически документи

Спецификации

Brand

RS Pro

Length

10m

Nominal Outer Diameter

6mm

Maximum Working Pressure

112 bar

Finish

Copper

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-50°C

Страна на произход

United Kingdom

Детайли за продукта

RS PRO Standard Duty, Annealed Copper Tube

RS PRO range of copper tubing or copper piping which is ideal for carrying water supplies and transferring heat in HVAC systems as copper is a flexible, conductive material with little corrosion.
Copper piping is suitable for both domestic and commercial applications for transferring liquids, gases and oils and comes in a range of sizes.
Options include the following copper piping with various lengths and outer diameters:
846-474 - 10m x 1/4 inch OD
846-480 - 10m x 5/16 inch OD
846-496 - 10m x 3/8 inch OD
846-531 - 3m x 1/2 inch OD
846-503 - 10m x 4 mm OD
846-519 - 10m x 5 mm OD (3mm Inner Diameter)
846-525 - 10m x 6 mm OD
846-828 - 10m x 8 mm OD
RS PRO have a great range of copper tubing in a range of diameters to meet all your requirements.

Features and Benefits:

Annealed, standard duty copper tube
Use with Enots compression fittings
Operating Temperature Range -50°C to +200°C
CW024A grade
Durable and flexible - easy to work with especially in plumbing jobs where pipework is required to go around corners

Typical Applications:

Copper piping is popular in both domestic and commercial applications for the movement of liquids, gases and oils as they offer excellent corrosion-resistance and reliable connections. Copper tubing is available in various diameters to suit different applications and is ideal for the following industires:
Plumbing
HVAC (heating, cooling and air-conditional) systems
Refrigeration

FAQs

Why use copper tubing?
Copper tubing is often preferred in plumbing applications due to several of its unique properties:
Excellent conductive material, great for transferring heat in HVAC setups
Difficult material for bacteria to grow on, ideal for use in water-carrying applications
Copper tubing is a strong and durable material that doesn’t corrode easily, yet offers enough flexibility for buildings and systems that require tight bends and cornering

What tool can you use to cut copper pipes?
Copper tubes can be cut using a tubing cutter or a hacksaw.

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Warning

The 3/16 in. copper tube, should not be used as brake pipe copper tube which has a different internal diameter

Standards

BS 12449

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 189,16

€ 189,16 Всеки (ex VAT)

RS PRO 112 bar 10m Long Copper Pipe, 6mm Outer Diam. Copper

€ 189,16

€ 189,16 Всеки (ex VAT)

RS PRO 112 bar 10m Long Copper Pipe, 6mm Outer Diam. Copper
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 189,16
5 - 9€ 181,59
10+€ 177,80
Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Length

10m

Nominal Outer Diameter

6mm

Maximum Working Pressure

112 bar

Finish

Copper

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-50°C

Страна на произход

United Kingdom

Детайли за продукта

RS PRO Standard Duty, Annealed Copper Tube

RS PRO range of copper tubing or copper piping which is ideal for carrying water supplies and transferring heat in HVAC systems as copper is a flexible, conductive material with little corrosion.
Copper piping is suitable for both domestic and commercial applications for transferring liquids, gases and oils and comes in a range of sizes.
Options include the following copper piping with various lengths and outer diameters:
846-474 - 10m x 1/4 inch OD
846-480 - 10m x 5/16 inch OD
846-496 - 10m x 3/8 inch OD
846-531 - 3m x 1/2 inch OD
846-503 - 10m x 4 mm OD
846-519 - 10m x 5 mm OD (3mm Inner Diameter)
846-525 - 10m x 6 mm OD
846-828 - 10m x 8 mm OD
RS PRO have a great range of copper tubing in a range of diameters to meet all your requirements.

Features and Benefits:

Annealed, standard duty copper tube
Use with Enots compression fittings
Operating Temperature Range -50°C to +200°C
CW024A grade
Durable and flexible - easy to work with especially in plumbing jobs where pipework is required to go around corners

Typical Applications:

Copper piping is popular in both domestic and commercial applications for the movement of liquids, gases and oils as they offer excellent corrosion-resistance and reliable connections. Copper tubing is available in various diameters to suit different applications and is ideal for the following industires:
Plumbing
HVAC (heating, cooling and air-conditional) systems
Refrigeration

FAQs

Why use copper tubing?
Copper tubing is often preferred in plumbing applications due to several of its unique properties:
Excellent conductive material, great for transferring heat in HVAC setups
Difficult material for bacteria to grow on, ideal for use in water-carrying applications
Copper tubing is a strong and durable material that doesn’t corrode easily, yet offers enough flexibility for buildings and systems that require tight bends and cornering

What tool can you use to cut copper pipes?
Copper tubes can be cut using a tubing cutter or a hacksaw.

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Warning

The 3/16 in. copper tube, should not be used as brake pipe copper tube which has a different internal diameter

Standards

BS 12449

Може да се интересувате от