RS PRO 11-Piece 3/8 in Bit Socket Set, Torx Bit

Номер на артикул на RS: 262-0274Марка: RS PRO
brand-logo
Преглед на всички в Комплекти гнезда

Технически документи

Спецификации

Brand

RS Pro

Socket Set Type

Bit Socket Set

Drive Size

3/8 in

Number of Pieces

11

Socket Head Type

Torx Bit

Ratchet Included

No

Socket Size

T8 → T60

Material

S2 Steel

Drive Type

Square

Set Type

Bit Socket Set

Head Type

Torx

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS PRO TORX Bit Set

The RS PRO TORX Bit Set is a high-quality kit manufactured from chrome vanadium steel, and is a perfect choice for professionals or enthusiasts. High quality, hardened and tempered steel (S2) is durable and perfect for heavy-duty use. The Bit Set is supplied with a rail retaining bar which can be wall-mounted or used within roller cabinet storage box. Bit length 50 mm / Drive size 3/8"

Features and Benefits

• Heavy-duty Torx bit set
• 11 Piece set
• 3/8" Square driver adapter
• Durable S2 steel construction
• Neat rack holder

Applications

These driver bits are power tool accessories and are designed to be used with power screwdrivers and other power tools that are compatible with 3/8" square drive. The power screwdriver is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a screwdriver is needed, and a power screwdriver can save time and effort over a manual screwdriver most of the time. The torx driver, sometimes known as the star driver or star screwdriver, is typically used by professional tradesmen, engineers or in home improvement.

• Mechanical and industrial production
• Electronics
• Opening consoles - Xbox/Playstation
• Woodworking/carpentry

What are the advantages of TORX head screws?

TORX screws, sometimes known as Star screws, are a simple and efficient solution to many drive problems. It has the advantages of virtually eliminating ’contact point stresses’, ’shearing’ and excessive ’end load’ requirements on the driver. By reducing the risk of 'cam out' there is less chance of damage to the screw, and less wear and tear on the driver. A such, TORX is often regarded as a higher quality alternative to slotted, phillips and hexagon head types.

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

Може да се интересувате от
RS PRO Driver Bit 16 Pieces, Torx
€ 43,50Всеки (ex VAT)
RS PRO Torx Screwdriver Bit, 1/4 in, 3/8 in Tip
P.O.A.Всеки (ex VAT)
6piece proto Torx(R) 3/8in drive bit set
P.O.A.1 Set (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 48,85

€ 48,85 1 Set (ex VAT)

RS PRO 11-Piece 3/8 in Bit Socket Set, Torx Bit

€ 48,85

€ 48,85 1 Set (ex VAT)

RS PRO 11-Piece 3/8 in Bit Socket Set, Torx Bit
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO Driver Bit 16 Pieces, Torx
€ 43,50Всеки (ex VAT)
RS PRO Torx Screwdriver Bit, 1/4 in, 3/8 in Tip
P.O.A.Всеки (ex VAT)
6piece proto Torx(R) 3/8in drive bit set
P.O.A.1 Set (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Socket Set Type

Bit Socket Set

Drive Size

3/8 in

Number of Pieces

11

Socket Head Type

Torx Bit

Ratchet Included

No

Socket Size

T8 → T60

Material

S2 Steel

Drive Type

Square

Set Type

Bit Socket Set

Head Type

Torx

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS PRO TORX Bit Set

The RS PRO TORX Bit Set is a high-quality kit manufactured from chrome vanadium steel, and is a perfect choice for professionals or enthusiasts. High quality, hardened and tempered steel (S2) is durable and perfect for heavy-duty use. The Bit Set is supplied with a rail retaining bar which can be wall-mounted or used within roller cabinet storage box. Bit length 50 mm / Drive size 3/8"

Features and Benefits

• Heavy-duty Torx bit set
• 11 Piece set
• 3/8" Square driver adapter
• Durable S2 steel construction
• Neat rack holder

Applications

These driver bits are power tool accessories and are designed to be used with power screwdrivers and other power tools that are compatible with 3/8" square drive. The power screwdriver is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a screwdriver is needed, and a power screwdriver can save time and effort over a manual screwdriver most of the time. The torx driver, sometimes known as the star driver or star screwdriver, is typically used by professional tradesmen, engineers or in home improvement.

• Mechanical and industrial production
• Electronics
• Opening consoles - Xbox/Playstation
• Woodworking/carpentry

What are the advantages of TORX head screws?

TORX screws, sometimes known as Star screws, are a simple and efficient solution to many drive problems. It has the advantages of virtually eliminating ’contact point stresses’, ’shearing’ and excessive ’end load’ requirements on the driver. By reducing the risk of 'cam out' there is less chance of damage to the screw, and less wear and tear on the driver. A such, TORX is often regarded as a higher quality alternative to slotted, phillips and hexagon head types.

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

Може да се интересувате от
RS PRO Driver Bit 16 Pieces, Torx
€ 43,50Всеки (ex VAT)
RS PRO Torx Screwdriver Bit, 1/4 in, 3/8 in Tip
P.O.A.Всеки (ex VAT)
6piece proto Torx(R) 3/8in drive bit set
P.O.A.1 Set (ex VAT)