RS PRO 10μF Aluminium Electrolytic Capacitor 450V dc, Axial, Through Hole

Технически документи
Спецификации
Brand
RS ProCapacitance
10µF
Voltage
450V dc
Mounting Type
Axial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
16 (Dia.) x 28mm
Height
28mm
Length
28mm
Minimum Operating Temperature
-25°C
Diameter
16mm
Maximum Operating Temperature
105°C
Lifetime
1000h
Ripple Current
90mA
Leakage Current
<=0.03 CV or 4 μA @ 5 min
Tolerance
±20%
Series
RS
Polarised
Polar
Dissipation Factor
20%
Страна на произход
Taiwan, Province Of China
Детайли за продукта
RS Aluminium Axial Capacitors
General Purpose Axial RS Aluminium Capacitors, LAK Series 105°C
Safety vent construction design
Applications include communication equipment and switching power supply
€ 11,71
€ 2,341 Each (In a Pack of 5) (ex VAT)
5
€ 11,71
€ 2,341 Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.
5
Информацията за складовите наличности временно не е налична.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 20 | € 2,341 | € 11,71 |
25 - 45 | € 2,174 | € 10,87 |
50 - 95 | € 2,011 | € 10,06 |
100 - 195 | € 1,92 | € 9,60 |
200+ | € 1,732 | € 8,66 |
Технически документи
Спецификации
Brand
RS ProCapacitance
10µF
Voltage
450V dc
Mounting Type
Axial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
16 (Dia.) x 28mm
Height
28mm
Length
28mm
Minimum Operating Temperature
-25°C
Diameter
16mm
Maximum Operating Temperature
105°C
Lifetime
1000h
Ripple Current
90mA
Leakage Current
<=0.03 CV or 4 μA @ 5 min
Tolerance
±20%
Series
RS
Polarised
Polar
Dissipation Factor
20%
Страна на произход
Taiwan, Province Of China
Детайли за продукта
RS Aluminium Axial Capacitors
General Purpose Axial RS Aluminium Capacitors, LAK Series 105°C
Safety vent construction design
Applications include communication equipment and switching power supply