RS PRO 10μF Aluminium Electrolytic Capacitor 100V dc, Radial, Through Hole

Номер на артикул на RS: 711-1693Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Capacitance

10µF

Voltage

100V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 11mm

Height

11mm

Length

11mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Maximum Operating Temperature

105°C

Lead Pitch

2.5mm

Lifetime

1000h

Polarised

Polar

Ripple Current

60mA

Leakage Current

<=0.01 CV or 3 μA @ 1 min

Series

RS

Tolerance

±20%

Dissipation Factor

10%

Страна на произход

Taiwan, Province Of China

Детайли за продукта

General Purpose Radial 63 to 350V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 7,28

€ 0,146 Each (In a Pack of 50) (ex VAT)

RS PRO 10μF Aluminium Electrolytic Capacitor 100V dc, Radial, Through Hole
Изберете тип опаковка

€ 7,28

€ 0,146 Each (In a Pack of 50) (ex VAT)

RS PRO 10μF Aluminium Electrolytic Capacitor 100V dc, Radial, Through Hole
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
50 - 200€ 0,146€ 7,28
250 - 450€ 0,136€ 6,82
500 - 1200€ 0,126€ 6,30
1250 - 2450€ 0,12€ 6,01
2500+€ 0,109€ 5,43

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Capacitance

10µF

Voltage

100V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 11mm

Height

11mm

Length

11mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Maximum Operating Temperature

105°C

Lead Pitch

2.5mm

Lifetime

1000h

Polarised

Polar

Ripple Current

60mA

Leakage Current

<=0.01 CV or 3 μA @ 1 min

Series

RS

Tolerance

±20%

Dissipation Factor

10%

Страна на произход

Taiwan, Province Of China

Детайли за продукта

General Purpose Radial 63 to 350V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от