RS PRO 10pF Mica Capacitor 500V dc ±0.5pF Tolerance Radial

Технически документи
Спецификации
Brand
RS ProSeries
D
Capacitance
10pF
Voltage
500V dc
Dimensions
11.43 x 4.32 x 9.14mm
Lead Pitch
5.72mm
Construction
Radial
Tolerance
±0.5pF
Depth
4.32mm
Height
9.14mm
Length
11.43mm
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-55°C
Capacitor Family
Mica
Dielectric Material Family
Mica
€ 20,13
€ 4,025 Each (In a Pack of 5) (ex VAT)
5
€ 20,13
€ 4,025 Each (In a Pack of 5) (ex VAT)
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 20 | € 4,025 | € 20,13 |
25 - 120 | € 3,223 | € 16,12 |
125 - 245 | € 2,615 | € 13,07 |
250 - 495 | € 2,016 | € 10,08 |
500+ | € 1,81 | € 9,05 |
Технически документи
Спецификации
Brand
RS ProSeries
D
Capacitance
10pF
Voltage
500V dc
Dimensions
11.43 x 4.32 x 9.14mm
Lead Pitch
5.72mm
Construction
Radial
Tolerance
±0.5pF
Depth
4.32mm
Height
9.14mm
Length
11.43mm
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-55°C
Capacitor Family
Mica
Dielectric Material Family
Mica