RS PRO, 10m Cat6, Purple RJ45 to Male RJ45 Male, U/UTPUnshielded, Terminated PVC Sheath

Технически документи
Спецификации
Brand
RS ProLAN Category
Cat6
Length
10m
Terminated/Unterminated
Terminated
Shield Type
U/UTP
Connector 1
RJ45
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
8
Connector 1 Gender
Male
Connector 2
RJ45
Connector 2 Gender
Male
Connector 2 Number of Contacts
8
Connector 2 Orientation
Straight
Shielded/Unshielded
Unshielded
Outer Sheath Material
PVC
Sheath Colour
Purple
Wiring Configuration
Straight Through
Core Strands
7/0.183
Capacitance
5.6nF/100m
Cross Sectional Area
0.201-0.253mm²
Voltage Rating
≤80
Number of Strands
8
Outer Diameter
5.5mm
American Wire Gauge
24AWG
Current Rating
≤960mA
Standards Met
UL ROHS REACH UKCA CE ISO/IEC 11801 ANSII/TIA-568-C.
Cable Shape
Round
Страна на произход
China
€ 21,03
€ 21,03 Всеки (ex VAT)
1
€ 21,03
€ 21,03 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProLAN Category
Cat6
Length
10m
Terminated/Unterminated
Terminated
Shield Type
U/UTP
Connector 1
RJ45
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
8
Connector 1 Gender
Male
Connector 2
RJ45
Connector 2 Gender
Male
Connector 2 Number of Contacts
8
Connector 2 Orientation
Straight
Shielded/Unshielded
Unshielded
Outer Sheath Material
PVC
Sheath Colour
Purple
Wiring Configuration
Straight Through
Core Strands
7/0.183
Capacitance
5.6nF/100m
Cross Sectional Area
0.201-0.253mm²
Voltage Rating
≤80
Number of Strands
8
Outer Diameter
5.5mm
American Wire Gauge
24AWG
Current Rating
≤960mA
Standards Met
UL ROHS REACH UKCA CE ISO/IEC 11801 ANSII/TIA-568-C.
Cable Shape
Round
Страна на произход
China