Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO, 10m Cat6, Grey RJ45 to Male RJ45 Male, UTP Shielded, Terminated PVC Sheath

Номер на артикул на RS: 266-2304Марка: RS PRO
brand-logo
Преглед на всички в Ethernet кабел

Технически документи

Спецификации

Brand

RS Pro

LAN Category

Cat6

Length

10m

Terminated/Unterminated

Terminated

Shield Type

UTP

Connector 1

RJ45

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

8

Connector 2

RJ45

Connector 2 Gender

Male

Connector 2 Number of Contacts

8

Shielded/Unshielded

Shielded

Connector 2 Orientation

Straight

Sheath Colour

Grey

Outer Sheath Material

PVC

Wiring Configuration

Straight Through

Core Strands

7/0.196

Number of Strands

8

Current Rating

≤960mA

Outer Diameter

5.9mm

American Wire Gauge

24AWG

Cross Sectional Area

0.201-0.253mm²

Capacitance

5.6nF/100m

Cable Shape

Round

Standards Met

UL ROHS REACH UKCA CE ISO/IEC 11801 ANSII/TIA-568-C.

Страна на произход

China

Информацията за складовите наличности временно не е налична.

€ 17,25

€ 17,25 Всеки (ex VAT)

RS PRO, 10m Cat6, Grey RJ45 to Male RJ45 Male, UTP Shielded, Terminated PVC Sheath

€ 17,25

€ 17,25 Всеки (ex VAT)

RS PRO, 10m Cat6, Grey RJ45 to Male RJ45 Male, UTP Shielded, Terminated PVC Sheath
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

LAN Category

Cat6

Length

10m

Terminated/Unterminated

Terminated

Shield Type

UTP

Connector 1

RJ45

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

8

Connector 2

RJ45

Connector 2 Gender

Male

Connector 2 Number of Contacts

8

Shielded/Unshielded

Shielded

Connector 2 Orientation

Straight

Sheath Colour

Grey

Outer Sheath Material

PVC

Wiring Configuration

Straight Through

Core Strands

7/0.196

Number of Strands

8

Current Rating

≤960mA

Outer Diameter

5.9mm

American Wire Gauge

24AWG

Cross Sectional Area

0.201-0.253mm²

Capacitance

5.6nF/100m

Cable Shape

Round

Standards Met

UL ROHS REACH UKCA CE ISO/IEC 11801 ANSII/TIA-568-C.

Страна на произход

China