Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO, 10m Cat5e, Black RJ45 to Male RJ45 Male, FTP Shielded, Terminated PVC Sheath

Номер на артикул на RS: 286-3106Марка: RS PRO
brand-logo
Преглед на всички в Ethernet кабел

Технически документи

Спецификации

Brand

RS Pro

LAN Category

Cat5e

Length

10m

Terminated/Unterminated

Terminated

Shield Type

FTP

Connector 1

RJ45

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

8

Connector 2

RJ45

Connector 2 Gender

Male

Connector 2 Number of Contacts

8

Shielded/Unshielded

Shielded

Connector 2 Orientation

Straight

Outer Sheath Material

PVC

Sheath Colour

Black

Wiring Configuration

Crossover

Core Strands

7/0.195

Number of Strands

8

Outer Diameter

5.6mm

American Wire Gauge

26AWG

Capacitance

≤5.6nFnF/100m

Cross Sectional Area

0.1303mm²

Current Rating

2.2A

Voltage Rating

300

Standards Met

UL ROHS REACH UKCA CE ISO/IEC 11801 ANSII/TIA-568-C.

Cable Shape

Round

Страна на произход

China

Информацията за складовите наличности временно не е налична.

€ 17,00

€ 17,00 Всеки (ex VAT)

RS PRO, 10m Cat5e, Black RJ45 to Male RJ45 Male, FTP Shielded, Terminated PVC Sheath

€ 17,00

€ 17,00 Всеки (ex VAT)

RS PRO, 10m Cat5e, Black RJ45 to Male RJ45 Male, FTP Shielded, Terminated PVC Sheath
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

LAN Category

Cat5e

Length

10m

Terminated/Unterminated

Terminated

Shield Type

FTP

Connector 1

RJ45

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

8

Connector 2

RJ45

Connector 2 Gender

Male

Connector 2 Number of Contacts

8

Shielded/Unshielded

Shielded

Connector 2 Orientation

Straight

Outer Sheath Material

PVC

Sheath Colour

Black

Wiring Configuration

Crossover

Core Strands

7/0.195

Number of Strands

8

Outer Diameter

5.6mm

American Wire Gauge

26AWG

Capacitance

≤5.6nFnF/100m

Cross Sectional Area

0.1303mm²

Current Rating

2.2A

Voltage Rating

300

Standards Met

UL ROHS REACH UKCA CE ISO/IEC 11801 ANSII/TIA-568-C.

Cable Shape

Round

Страна на произход

China