Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO 10A Red Blade Car Fuse, 32V dc

Номер на артикул на RS: 563-485Марка: RS PRODistrelec Article No.: 30424567
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Current Rating

10A

Fuse Type

Blade

Blade Size

Mini

Voltage Rating

32V dc

Colour

Red

Width

3.8mm

Height

16.5mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Operating Temperature Range

-55 → +125 °C

Distrelec Product Id

30424567

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS PRO Mini-Blade Automotive Fuses

These Blade Automotive Fuses from our own RS PRO brand offer efficient protection for wires and electrical equipment in vehicles. Their miniature design utilizes less space, and their ability to cope with high temperatures in adverse environments makes these fuses perfect choice for protection.

Features and Benefits

• Terminal: Ag plated zinc alloy
• Housing material: PA66
• Excellent withstand capacity for thermal and mechanical shock
• Transparent body
•Available in range of colours

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Може да се интересувате от
RS PRO 10A Red Blade Car Fuse, 32V dc
€ 0,509Each (In a Pack of 10) (ex VAT)
Littelfuse 10A Red Blade Car Fuse, 32V dc
P.O.A.Each (In a Pack of 10) (ex VAT)
RS PRO Car Fuse
P.O.A.Each (In a Pack of 10) (ex VAT)
Littelfuse 10A Red Blade Car Fuse, 12V dc With Indicator
P.O.A.Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 6,84

€ 0,684 Each (In a Pack of 10) (ex VAT)

RS PRO 10A Red Blade Car Fuse, 32V dc

€ 6,84

€ 0,684 Each (In a Pack of 10) (ex VAT)

RS PRO 10A Red Blade Car Fuse, 32V dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
10 - 90€ 0,684€ 6,84
100 - 490€ 0,643€ 6,43
500 - 1490€ 0,60€ 6,00
1500 - 2490€ 0,544€ 5,44
2500+€ 0,48€ 4,80
Може да се интересувате от
RS PRO 10A Red Blade Car Fuse, 32V dc
€ 0,509Each (In a Pack of 10) (ex VAT)
Littelfuse 10A Red Blade Car Fuse, 32V dc
P.O.A.Each (In a Pack of 10) (ex VAT)
RS PRO Car Fuse
P.O.A.Each (In a Pack of 10) (ex VAT)
Littelfuse 10A Red Blade Car Fuse, 12V dc With Indicator
P.O.A.Each (In a Pack of 5) (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Current Rating

10A

Fuse Type

Blade

Blade Size

Mini

Voltage Rating

32V dc

Colour

Red

Width

3.8mm

Height

16.5mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Operating Temperature Range

-55 → +125 °C

Distrelec Product Id

30424567

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS PRO Mini-Blade Automotive Fuses

These Blade Automotive Fuses from our own RS PRO brand offer efficient protection for wires and electrical equipment in vehicles. Their miniature design utilizes less space, and their ability to cope with high temperatures in adverse environments makes these fuses perfect choice for protection.

Features and Benefits

• Terminal: Ag plated zinc alloy
• Housing material: PA66
• Excellent withstand capacity for thermal and mechanical shock
• Transparent body
•Available in range of colours

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Може да се интересувате от
RS PRO 10A Red Blade Car Fuse, 32V dc
€ 0,509Each (In a Pack of 10) (ex VAT)
Littelfuse 10A Red Blade Car Fuse, 32V dc
P.O.A.Each (In a Pack of 10) (ex VAT)
RS PRO Car Fuse
P.O.A.Each (In a Pack of 10) (ex VAT)
Littelfuse 10A Red Blade Car Fuse, 12V dc With Indicator
P.O.A.Each (In a Pack of 5) (ex VAT)