RS PRO 10A, 250 V ac Socket Chassis Mount IEC Inlet Filter, Faston 2 Fuse

Технически документи
Спецификации
Brand
RS ProGender
Socket
Number of Fuses
2
Termination Method
Faston
Current Rating
10A
Voltage Rating
250 V ac
Mounting Type
Chassis Mount
Operating Frequency
50 → 60Hz
Operating Temperature Range
-25 → +85°C
Width
32.2mm
Depth
49mm
Dimensions
49 x 32.2 x 28mm
Height
28mm
Страна на произход
China
€ 22,11
€ 22,11 Всеки (ex VAT)
1
€ 22,11
€ 22,11 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 22,11 |
5 - 9 | € 19,89 |
10 - 24 | € 17,90 |
25 - 49 | € 16,12 |
50+ | € 14,50 |
Технически документи
Спецификации
Brand
RS ProGender
Socket
Number of Fuses
2
Termination Method
Faston
Current Rating
10A
Voltage Rating
250 V ac
Mounting Type
Chassis Mount
Operating Frequency
50 → 60Hz
Operating Temperature Range
-25 → +85°C
Width
32.2mm
Depth
49mm
Dimensions
49 x 32.2 x 28mm
Height
28mm
Страна на произход
China